Part Details for D38999/26TE35HN by TE Connectivity
Overview of D38999/26TE35HN by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D38999/26TE35HN
D38999/26TE35HN CAD Models
D38999/26TE35HN Part Data Attributes
|
D38999/26TE35HN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/26TE35HN
TE Connectivity
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 55 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL PTFE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Terminal Pitch | 0.06 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Unique Insert Number | E35 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for D38999/26TE35HN
This table gives cross-reference parts and alternative options found for D38999/26TE35HN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26TE35HN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/26SE35PN | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | D38999/26TE35HN vs D38999/26SE35PN |
CJ1426KE35PN | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | D38999/26TE35HN vs CJ1426KE35PN |
233-105-26NF17-35PN | Glenair Inc | Check for Price | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | D38999/26TE35HN vs 233-105-26NF17-35PN |
D38999/26W-E-35PN | HiRel Connectors Inc | Check for Price | MIL Series Connector, 55 Contact(s), Metal, Male, Crimp Terminal, Plug | D38999/26TE35HN vs D38999/26W-E-35PN |
8D5-17Z35PN | Esterline Technologies Corporation | Check for Price | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, ROHS COMPLIANT | D38999/26TE35HN vs 8D5-17Z35PN |
CTVS06RF-17-35PN | Amphenol Corporation | Check for Price | MIL Series Connector, 55 Contact(s), Male, Crimp Terminal, Plug | D38999/26TE35HN vs CTVS06RF-17-35PN |
KJB6T17F35PN | ITT Interconnect Solutions | Check for Price | CONN PLUG 55POS INLINE W/PINS | D38999/26TE35HN vs KJB6T17F35PN |
8D517Z35PN | Esterline Technologies Corporation | Check for Price | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, ROHS COMPLIANT | D38999/26TE35HN vs 8D517Z35PN |
AE326SE35PN | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, | D38999/26TE35HN vs AE326SE35PN |
D38999/26LE35HN | TE Connectivity | Check for Price | MIL Series Connector | D38999/26TE35HN vs D38999/26LE35HN |