Part Details for D38999/26TC35BN by Amphenol Corporation
Overview of D38999/26TC35BN by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26TC35BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/26TC35BN
|
Avnet Americas | TV 22C 2222D SKT PLUG - Bulk (Alt: D38999/26TC35BN) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$66.2000 / $266.7550 | Buy Now |
DISTI #
APH D38999/26TC35
|
Avnet Americas | TV 22C 2222D SKT PLUG - Bulk (Alt: APH D38999/26TC35) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$74.4900 / $119.2384 | Buy Now |
DISTI #
D38999/26TC35BN
|
TTI | Circular MIL Spec Connector TV 22C 22#22D SKT PLUG Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$59.7400 / $73.7200 | Buy Now |
DISTI #
D38999/26TC35BN
|
Avnet Americas | TV 22C 2222D SKT PLUG - Bulk (Alt: D38999/26TC35BN) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$66.2000 / $266.7550 | Buy Now |
DISTI #
APH D38999/26TC35
|
Avnet Americas | TV 22C 2222D SKT PLUG - Bulk (Alt: APH D38999/26TC35) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$74.4900 / $119.2384 | Buy Now |
Part Details for D38999/26TC35BN
D38999/26TC35BN CAD Models
D38999/26TC35BN Part Data Attributes:
|
D38999/26TC35BN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/26TC35BN
Amphenol Corporation
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
Unique Insert Number | C35 |
Alternate Parts for D38999/26TC35BN
This table gives cross-reference parts and alternative options found for D38999/26TC35BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26TC35BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26MC35BN | 22 Contact(s), Composite, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | D38999/26TC35BN vs D38999/26MC35BN |
AE326WC35BN | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | D38999/26TC35BN vs AE326WC35BN |
AE326FC35BN | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | D38999/26TC35BN vs AE326FC35BN |
D38999/26ZC35BN | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26TC35BN vs D38999/26ZC35BN |