Part Details for D38999/26SC-4SN by TE Connectivity
Overview of D38999/26SC-4SN by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77HDAH26SC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Straight Soldercup, 26 Socket, 0.76m (30 in) Gold, 4-40 Rear Insert, Without Bracket, Without Boardlock | |
L77HDA26SC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Straight Soldercup, 26 Socket, 0.76m (30 in) Gold, 3.05mm (0.120in) Clear Hole, Without Bracket, Without Boardlock |
Part Details for D38999/26SC-4SN
D38999/26SC-4SN CAD Models
D38999/26SC-4SN Part Data Attributes
|
D38999/26SC-4SN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/26SC-4SN
TE Connectivity
4 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 4 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | C | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Unique Insert Number | C4 |
Alternate Parts for D38999/26SC-4SN
This table gives cross-reference parts and alternative options found for D38999/26SC-4SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26SC-4SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/26SC4SN | Amphenol Corporation | Check for Price | MIL Series Connector, 4 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | D38999/26SC-4SN vs D38999/26SC4SN |
D38999/26ZC4SN | TE Connectivity | Check for Price | MIL Series Connector | D38999/26SC-4SN vs D38999/26ZC4SN |
D38999/26TC4SN | TE Connectivity | Check for Price | MIL Series Connector | D38999/26SC-4SN vs D38999/26TC4SN |
D38999/26TC4S | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | D38999/26SC-4SN vs D38999/26TC4S |
D38999/26YC4SN | Amphenol Corporation | Check for Price | MIL Series Connector | D38999/26SC-4SN vs D38999/26YC4SN |
D38999/26CC4S | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 4 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | D38999/26SC-4SN vs D38999/26CC4S |
D38999/26FC4SN | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | D38999/26SC-4SN vs D38999/26FC4SN |
D38999/26WC4SN | Glenair Inc | Check for Price | MIL Series Connector, | D38999/26SC-4SN vs D38999/26WC4SN |
D38999/26C-C-4SN | HiRel Connectors Inc | Check for Price | MIL Series Connector, 4 Contact(s), Metal, Female, Crimp Terminal, Plug | D38999/26SC-4SN vs D38999/26C-C-4SN |