There are no models available for this part yet.
Overview of D38999/26SB98PE by Defense Logistics Agency
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for D38999/26SB98PE by Defense Logistics Agency
Part Data Attributes for D38999/26SB98PE by Defense Logistics Agency
D38999/26SB98PE
Defense Logistics Agency
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DEFENSE LOGISTICS AGENCY
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-C 38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Part Numbers
|
M39029/58-363
|
Contact Quantities
|
6
|
Contact Sizes
|
20
|
Contact Type
|
Crp Rear Rlse
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
51
|
Other Description
|
Plug, Self Locking
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT/FIRE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
E
|
Shell Finish
|
NICKEL
|
Shell Material
|
STEEL
|
Shell Size
|
B
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
6
|
Unique Insert Number
|
B98
|
Want to compare parts?
-
D38999/26SB98PEDefense Logistics AgencyMIL Series Connector, 6 Contact(s), Steel, Male, Solder Terminal, Plug,VS
-
Alternate Parts for D38999/26SB98PE
This table gives cross-reference parts and alternative options found for D38999/26SB98PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26SB98PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26KB98PE | MIL Series Connector, 6 Contact(s), Steel, Male, Solder Terminal, Plug, | Defense Logistics Agency | D38999/26SB98PE vs D38999/26KB98PE |
D38999/26JB98PE | MIL Series Connector, 6 Contact(s), Composite, Male, Solder Terminal, Plug, | Defense Logistics Agency | D38999/26SB98PE vs D38999/26JB98PE |