Part Details for D38999/26MF11SN by SOURIAU-SUNBANK
Overview of D38999/26MF11SN by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26MF11SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-D38999/26MF11SN-ND
|
DigiKey | D38999/26MF11SN Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
73 In Stock |
|
$79.1340 / $115.5300 | Buy Now |
DISTI #
649-D38999/26MF11SN
|
Mouser Electronics | Circular MIL Spec Connector 8D 11C 11#16 SKT PLUG RoHS: Compliant | 0 |
|
$77.0600 / $97.5700 | Order Now |
DISTI #
72222656
|
RS | Connector, Compositeplug, Nickelplating, withfemalecontactsSz-19 | Souriau-Sunbank by Eaton D38999/26MF11SN RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$67.3200 / $76.3100 | RFQ |
DISTI #
SOMD38999/26MF11SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 2 in Stock |
|
$44.5820 / $54.4051 | Buy Now |
|
Quest Components | 58 |
|
$83.2200 / $96.8000 | Buy Now | |
DISTI #
D38999/26MF11SN
|
TTI | Circular MIL Spec Connector 8D 11C 11#16 SKT PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 75 In Stock |
|
$51.3600 / $67.8400 | Buy Now |
DISTI #
SOMD38999/26MF11SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 7 |
|
$44.5860 / $54.4101 | Buy Now |
Part Details for D38999/26MF11SN
D38999/26MF11SN CAD Models
D38999/26MF11SN Part Data Attributes
|
D38999/26MF11SN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26MF11SN
SOURIAU-SUNBANK
MIL Series Connector, 11 Contact(s), Composite, Female, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/56352 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 11 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | F | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
Unique Insert Number | F11 |