Part Details for D38999/26MF11BA by Amphenol Corporation
Overview of D38999/26MF11BA by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26MF11BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-D38999/26MF11BA
|
Mouser Electronics | Circular MIL Spec Connector 11P Size 26 Straight Plug Socket RoHS: Compliant | 0 |
|
$70.6800 | Order Now |
DISTI #
D38999/26MF11BA
|
TTI | Circular MIL Spec Connector 11P Size 26 Straight Plug Socket Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$34.0600 / $54.1400 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 37 |
|
$74.5800 / $90.9800 | Buy Now |
Part Details for D38999/26MF11BA
D38999/26MF11BA CAD Models
D38999/26MF11BA Part Data Attributes
|
D38999/26MF11BA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/26MF11BA
Amphenol Corporation
MIL Series Connector, 11 Contact(s), Composite, Female, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 11 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 135 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | F | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
Unique Insert Number | F11 |
Alternate Parts for D38999/26MF11BA
This table gives cross-reference parts and alternative options found for D38999/26MF11BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26MF11BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/26MF11BC | Defense Logistics Agency | Check for Price | MIL Series Connector, 11 Contact(s), Composite, Female, Crimp Terminal, Plug, | D38999/26MF11BA vs D38999/26MF11BC |
D38999/26MF11BA | Defense Logistics Agency | Check for Price | MIL Series Connector, 11 Contact(s), Composite, Female, Crimp Terminal, Plug, | D38999/26MF11BA vs D38999/26MF11BA |