There are no models available for this part yet.
Overview of D38999/26ME35AD by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for D38999/26ME35AD by ITT Interconnect Solutions
Part Data Attributes for D38999/26ME35AD by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
POLARIZED, STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
55
|
Contact Sizes
|
22D
|
Coupling Type
|
THREADED
|
Degrees of Rotation
|
62
|
Empty Shell
|
YES
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
PLASTIC
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
D
|
Shell Finish
|
NICKEL
|
Shell Material
|
COMPOSITE
|
Shell Size
|
E
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
55
|
Unique Insert Number
|
E35
|
Alternate Parts for D38999/26ME35AD
This table gives cross-reference parts and alternative options found for D38999/26ME35AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26ME35AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS26W17-35AD | MIL Series Connector | TE Connectivity | D38999/26ME35AD vs DTS26W17-35AD |
D38999/26KE35AD | MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug | Aero-Electric Connector Inc | D38999/26ME35AD vs D38999/26KE35AD |
D38999/26TE35AD | MIL Series Connector | Amphenol Corporation | D38999/26ME35AD vs D38999/26TE35AD |
TVS06RS17-35AD | MIL Series Connector | Amphenol Corporation | D38999/26ME35AD vs TVS06RS17-35AD |
D38999/26SE35AD | MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | D38999/26ME35AD vs D38999/26SE35AD |
D38999/26WE35AD | MIL Series Connector, | Glenair Inc | D38999/26ME35AD vs D38999/26WE35AD |
D38999/26KE35AD | MIL Series Connector | TE Connectivity | D38999/26ME35AD vs D38999/26KE35AD |
D38999/26GE35AD | MIL Series Connector | Amphenol Corporation | D38999/26ME35AD vs D38999/26GE35AD |
D38999/26ME35AD | MIL Series Connector | TE Connectivity | D38999/26ME35AD vs D38999/26ME35AD |
D38999/26GE35AD | MIL Series Connector, | ITT Interconnect Solutions | D38999/26ME35AD vs D38999/26GE35AD |