D38999/26LF35SA
Description: MIL Series Connector

Overview of D38999/26LF35SA by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for D38999/26LF35SA by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/26LF35SA by TE Connectivity

D38999/26LF35SA
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
66
Contact Sizes
22D
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
A
Shell Finish
NICKEL
Shell Material
STAINLESS STEEL
Shell Size
F
Termination Type
SOLDER
Total Number of Contacts
66
Unique Insert Number
F35
Want to compare parts?
  1. D38999/26LF35SA
    TE Connectivity
    MIL Series Connector
    VS

Alternate Parts for D38999/26LF35SA

This table gives cross-reference parts and alternative options found for D38999/26LF35SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26LF35SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TVS06RS19-35JA MIL Series Connector Amphenol Corporation D38999/26LF35SA vs TVS06RS19-35JA
D38999/26JF35SA 66 Contact(s), Composite, Female, Crimp Terminal, Plug, ITT Interconnect Solutions D38999/26LF35SA vs D38999/26JF35SA
TVS06RK19-35SA MIL Series Connector Amphenol Corporation D38999/26LF35SA vs TVS06RK19-35SA
TV06RW-19-35SA MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation D38999/26LF35SA vs TV06RW-19-35SA
TVS06RK19-35JA MIL Series Connector Amphenol Corporation D38999/26LF35SA vs TVS06RK19-35JA
CTVS06RF-19-35SA MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation D38999/26LF35SA vs CTVS06RF-19-35SA
D38999/26LF35JA MIL Series Connector, 66 Contact(s), Steel, Female, Crimp Terminal, Plug, Amphenol Corporation D38999/26LF35SA vs D38999/26LF35JA
D38999/26LF35SA MIL Series Connector, 66 Contact(s), Steel, Female, Solder Terminal, Plug, Amphenol Corporation D38999/26LF35SA vs D38999/26LF35SA
D38999/26TF35SA MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, Amphenol Corporation D38999/26LF35SA vs D38999/26TF35SA
D38999/26ZF35SA MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, Amphenol Corporation D38999/26LF35SA vs D38999/26ZF35SA
Part Number Description Manufacturer Compare
CTV06RW-19-35SA MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation D38999/26LF35SA vs CTV06RW-19-35SA
D38999/26JF35JA MIL Series Connector, 66 Contact(s), Composite, Female, Crimp Terminal, Plug, Defense Logistics Agency D38999/26LF35SA vs D38999/26JF35JA
CTV06RW-19-35JA MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation D38999/26LF35SA vs CTV06RW-19-35JA
AE326KF35SA MIL Series Connector, 66 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, Aero-Electric Connector Inc D38999/26LF35SA vs AE326KF35SA
D38999/26FF35SA MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, Defense Logistics Agency D38999/26LF35SA vs D38999/26FF35SA
CTVS06RF19-35JA MIL Series Connector Amphenol Corporation D38999/26LF35SA vs CTVS06RF19-35JA
D38999/26ZF35JA MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation D38999/26LF35SA vs D38999/26ZF35JA
D38999/26WF35SA MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, Defense Logistics Agency D38999/26LF35SA vs D38999/26WF35SA
D38999/26GF35SA MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, Defense Logistics Agency D38999/26LF35SA vs D38999/26GF35SA
D38999/26JF35SA 66 Contact(s), Composite, Female, Crimp Terminal, Plug, ITT Interconnect Solutions D38999/26LF35SA vs D38999/26JF35SA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/26LF35SA by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/26LF35SA by TE Connectivity

  • Please alert me when D38999/26LF35SA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D38999/26LF35SA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/26LF35SA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D38999/26LF35SA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/26LF35SA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/26LF35SA by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: