Part Details for D38999/26LC8PN by Amphenol Corporation
Overview of D38999/26LC8PN by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26LC8PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/26LC8PN
|
PEI Genesis | TV 8C 8#20 PIN PLUG | 0 |
|
Buy Now |
Part Details for D38999/26LC8PN
D38999/26LC8PN CAD Models
D38999/26LC8PN Part Data Attributes
|
D38999/26LC8PN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/26LC8PN
Amphenol Corporation
MIL Series Connector, 8 Contact(s), Steel, Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 8 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | C | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
Unique Insert Number | C8 |
Alternate Parts for D38999/26LC8PN
This table gives cross-reference parts and alternative options found for D38999/26LC8PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26LC8PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26SC8PN | MIL Series Connector, 8 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26LC8PN vs D38999/26SC8PN |
D38999/26MC8PN | MIL Series Connector, 8 Contact(s), Composite, Male, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26LC8PN vs D38999/26MC8PN |
D38999/26FC8PN | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | D38999/26LC8PN vs D38999/26FC8PN |
D38999/26TC8PN | MIL Series Connector | TE Connectivity | D38999/26LC8PN vs D38999/26TC8PN |
D38999/26CC8P | MIL Series Connector, 8 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | D38999/26LC8PN vs D38999/26CC8P |
D38999/26FC8PN | MIL Series Connector, | Esterline Technologies Corporation | D38999/26LC8PN vs D38999/26FC8PN |
D38999/26WC8PN | 8 CONTACT(S), MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | AB Connectors Ltd | D38999/26LC8PN vs D38999/26WC8PN |
D38999/26KC8PN | MIL Series Connector | TE Connectivity | D38999/26LC8PN vs D38999/26KC8PN |
D38999/26CC8PN | MIL Series Connector, 8 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | D38999/26LC8PN vs D38999/26CC8PN |
D38999/26NC8PN | MIL Series Connector | Amphenol Corporation | D38999/26LC8PN vs D38999/26NC8PN |