D38999/26JD35PD
Description: 37 Contact(s), Composite, Male, Crimp Terminal, Plug,

Overview of D38999/26JD35PD by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for D38999/26JD35PD by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/26JD35PD by ITT Interconnect Solutions

D38999/26JD35PD
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
Additional Feature
POLARIZED, STANDARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
37
Contact Sizes
22D
Coupling Type
THREADED
Degrees of Rotation
119
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
Insulator Material
PLASTIC
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
D
Shell Finish
CADMIUM
Shell Material
COMPOSITE
Shell Size
D
Termination Type
CRIMP
Total Number of Contacts
37
Unique Insert Number
D35
Want to compare parts?
  1. D38999/26JD35PD
    ITT Interconnect Solutions
    37 Contact(s), Composite, Male, Crimp Terminal, Plug,
    VS

Alternate Parts for D38999/26JD35PD

This table gives cross-reference parts and alternative options found for D38999/26JD35PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26JD35PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EN3645W6DN35MD MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug TE Connectivity D38999/26JD35PD vs EN3645W6DN35MD
DTS26L15-35PD MIL Series Connector TE Connectivity D38999/26JD35PD vs DTS26L15-35PD
D38999/26KD35HD MIL Series Connector TE Connectivity D38999/26JD35PD vs D38999/26KD35HD
D38999/26LD35PD MIL Series Connector, 37 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, Corsair Electrical Connectors Inc D38999/26JD35PD vs D38999/26LD35PD
D38999/26WD35PD MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Aero-Electric Connector Inc D38999/26JD35PD vs D38999/26WD35PD
ACT26MD35HD MIL Series Connector, 37 Contact(s), Composite, Male, Crimp Terminal, Plug TE Connectivity D38999/26JD35PD vs ACT26MD35HD
CJ1426CD35PD MIL Series Connector, 37 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, Corsair Electrical Connectors Inc D38999/26JD35PD vs CJ1426CD35PD
D38999/26FD35PD MIL Series Connector, Glenair Inc D38999/26JD35PD vs D38999/26FD35PD
D38999/26ZD35HD MIL Series Connector TE Connectivity D38999/26JD35PD vs D38999/26ZD35HD
D38999/26ZD35PD MIL Series Connector TE Connectivity D38999/26JD35PD vs D38999/26ZD35PD
Part Number Description Manufacturer Compare
TVS06RS15-35PD MIL Series Connector Amphenol Corporation D38999/26JD35PD vs TVS06RS15-35PD
D38999/26SD35PD MIL Series Connector, 37 Contact(s), Steel, Male, Solder Terminal, Plug, Defense Logistics Agency D38999/26JD35PD vs D38999/26SD35PD
D38999/26TD35HD MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation D38999/26JD35PD vs D38999/26TD35HD
D38999/26ZD35HD MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation D38999/26JD35PD vs D38999/26ZD35HD
D38999/26FD35HD MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Defense Logistics Agency D38999/26JD35PD vs D38999/26FD35HD
CTVS06RF15-35HD MIL Series Connector Amphenol Corporation D38999/26JD35PD vs CTVS06RF15-35HD
D38999/26MD35HD MIL Series Connector, 37 Contact(s), Composite, Male, Crimp Terminal, Plug, Defense Logistics Agency D38999/26JD35PD vs D38999/26MD35HD
D38999/26WD35HD MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Defense Logistics Agency D38999/26JD35PD vs D38999/26WD35HD
TVS06RK15-35HD MIL Series Connector Amphenol Corporation D38999/26JD35PD vs TVS06RK15-35HD
CTVS06RF-15-35PD MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation D38999/26JD35PD vs CTVS06RF-15-35PD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/26JD35PD by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/26JD35PD by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of D38999/26JD35PD would you like to use for your alert(s)?
  • Please alert me when D38999/26JD35PD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/26JD35PD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/26JD35PD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/26JD35PD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/26JD35PD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/26JD35PD by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: