There are no models available for this part yet.
Overview of D38999/26GE26PN by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/26GE26PN by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AH9993
|
Newark | D38999 Circular Connector |Glenair D38999/26GE26PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$572.9000 / $2,217.1100 | Buy Now | |
DISTI #
3937-D38999/26GE26PN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Retail Package, Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$1,707.5080 / $4,593.8500 | Buy Now | |
DISTI #
D38999/26GE26PN
|
Avnet Americas | Circular Connector MIL-DTL-38999 Plug 26 Position Pin Contact Cable Mount Crimp - Bulk (Alt: D38999/26GE26PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
$1,900.9623 | Buy Now | |
DISTI #
631-D3899926GE26PN
|
Mouser Electronics | Circular MIL Spec Connector CONNECTOR, SPACE GRADE RoHS: Compliant | 0 |
|
$1,010.0000 | Order Now | |
DISTI #
D38999/26GE26PN
|
TTI | Circular MIL Spec Connector CONNECTOR, SPACE GRADE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | ||
DISTI #
GLED38999/26GE26PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
Buy Now | ||
Powell Electronics | D38999 SERIES III CONNECTOR Min Qty: 1 | 6 |
|
$1,109.8800 / $2,526.6200 | Buy Now | ||
JRH Electronics | CONNECTOR | 7 |
|
$1,707.5100 / $3,887.1000 | Buy Now |
CAD Models for D38999/26GE26PN by Glenair Inc
Part Data Attributes for D38999/26GE26PN by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
3 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-38999, SERIES III
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
26
|
Contact Sizes
|
20
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
80
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
E
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
26
|
Unique Insert Number
|
E26
|
Alternate Parts for D38999/26GE26PN
This table gives cross-reference parts and alternative options found for D38999/26GE26PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26GE26PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26SE26PN | MIL Series Connector, 26 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26GE26PN vs D38999/26SE26PN |
D38999/26WE26PN | MIL Series Connector, 26 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | D38999/26GE26PN vs D38999/26WE26PN |
D38999/26FE26PN | MIL Series Connector, | Glenair Inc | D38999/26GE26PN vs D38999/26FE26PN |
KJA6T17F26PN | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | ITT Interconnect Solutions | D38999/26GE26PN vs KJA6T17F26PN |
D38999/26GE26PN | MIL Series Connector, 26 Contact(s), Aluminum Alloy/Stainless Steel, Male, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26GE26PN vs D38999/26GE26PN |
D38999/26JE26PN | MIL Series Connector, 26 Contact(s), Composite, Male, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26GE26PN vs D38999/26JE26PN |
D38999/26TE26PN | MIL Series Connector | TE Connectivity | D38999/26GE26PN vs D38999/26TE26PN |
D38999/26JE26HN | MIL Series Connector, 26 Contact(s), Composite, Male, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26GE26PN vs D38999/26JE26HN |
DTS26W17-26PN | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | D38999/26GE26PN vs DTS26W17-26PN |
D38999/26ME26PN | MIL Series Connector, 26 Contact(s), Composite, Male, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26GE26PN vs D38999/26ME26PN |