Part Details for D38999/26GD18SN by ITT Interconnect Solutions
Overview of D38999/26GD18SN by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D38999/26GD18SN
D38999/26GD18SN CAD Models
D38999/26GD18SN Part Data Attributes
|
D38999/26GD18SN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
D38999/26GD18SN
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 18 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 | |
Unique Insert Number | D18 |
Alternate Parts for D38999/26GD18SN
This table gives cross-reference parts and alternative options found for D38999/26GD18SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26GD18SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26FD18SN | MIL Series Connector, | Glenair Inc | D38999/26GD18SN vs D38999/26FD18SN |
D38999/26SD18SN | MIL Series Connector, 18 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | D38999/26GD18SN vs D38999/26SD18SN |
D38999/26WD18SN | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | D38999/26GD18SN vs D38999/26WD18SN |
D38999/26ZD18SN | MIL Series Connector, | Aero-Electric Connector Inc | D38999/26GD18SN vs D38999/26ZD18SN |
D38999/26YD18SN | MIL Series Connector | Amphenol Corporation | D38999/26GD18SN vs D38999/26YD18SN |
D38999/26CD18SN | MIL Series Connector, 18 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | D38999/26GD18SN vs D38999/26CD18SN |
D38999/26ND18SN | MIL Series Connector | Amphenol Corporation | D38999/26GD18SN vs D38999/26ND18SN |
D38999/26FD18SN | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26GD18SN vs D38999/26FD18SN |
D38999/26FD18SN | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | D38999/26GD18SN vs D38999/26FD18SN |
D38999/26LD18SN | MIL Series Connector, 18 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | D38999/26GD18SN vs D38999/26LD18SN |