D38999/26GC35SB
Description: MIL Series Connector

Overview of D38999/26GC35SB by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for D38999/26GC35SB by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # D38999/26GC35SB-ND
DigiKey D38999/26GC35SB Min Qty: 50 Lead time: 24 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $523.7960
$523.7960 Buy Now
DISTI # 571-D38999/26GC35SB
Mouser Electronics Circular MIL Spec Connector D38999/26GC35SB RoHS: Compliant 0
  • 50 $460.4900
$460.4900 Order Now

CAD Models for D38999/26GC35SB by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/26GC35SB by TE Connectivity

D38999/26GC35SB
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Design
PREASSEM CONN
Contact Gender
FEMALE
Contact Quantities
22
Contact Sizes
22D
Contact Style
RND PIN-SKT
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
90
EMI Shielded
NO
Empty Shell
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
5A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
B
Polarization Key
POLARIZED
Rated Current (Signal)
5 A
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
13
Termination Type
SOLDER
Total Number of Contacts
22
Unique Insert Number
C35
Wire Size-Max
22 AWG
Wire Size-Min
28 AWG
Want to compare parts?
  1. D38999/26GC35SB
    TE Connectivity
    MIL Series Connector
    VS

Alternate Parts for D38999/26GC35SB

This table gives cross-reference parts and alternative options found for D38999/26GC35SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26GC35SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TVS06RB-13-35SB MIL Series Connector, 22 Contact(s), Bronze, Female, Crimp Terminal, Plug, Amphenol Corporation D38999/26GC35SB vs TVS06RB-13-35SB
D38999/26F-C-35JB MIL Series Connector, 22 Contact(s), Metal, Female, Crimp Terminal, Plug HiRel Connectors Inc D38999/26GC35SB vs D38999/26F-C-35JB
D38999/26LC35JB MIL Series Connector TE Connectivity D38999/26GC35SB vs D38999/26LC35JB
D38999/26W13-35SB MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Smiths Group D38999/26GC35SB vs D38999/26W13-35SB
D38999/26KC35SB MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, Amphenol Corporation D38999/26GC35SB vs D38999/26KC35SB
CTV06RW-13-35JB MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation D38999/26GC35SB vs CTV06RW-13-35JB
EN3645W6CN35FB MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug TE Connectivity D38999/26GC35SB vs EN3645W6CN35FB
D38999/26JC35SB CONNECTOR, 22 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG TE Connectivity / Deutsch D38999/26GC35SB vs D38999/26JC35SB
D38999/26SC35SB MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, Corsair Electrical Connectors Inc D38999/26GC35SB vs D38999/26SC35SB
D38999/26ZC35JB MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation D38999/26GC35SB vs D38999/26ZC35JB
Part Number Description Manufacturer Compare
D38999/26SC35JB MIL Series Connector, 22 Contact(s), Steel, Female, Crimp Terminal, Plug, Defense Logistics Agency D38999/26GC35SB vs D38999/26SC35JB
D38999/26MC35JB MIL Series Connector, 22 Contact(s), Composite, Female, Crimp Terminal, Plug, Defense Logistics Agency D38999/26GC35SB vs D38999/26MC35JB
CTVS06RF-13-35SB MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation D38999/26GC35SB vs CTVS06RF-13-35SB
KJA6T13W35SB MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug ITT Interconnect Solutions D38999/26GC35SB vs KJA6T13W35SB
D38999/26SC35SB MIL Series Connector, 22 Contact(s), Steel, Female, Solder Terminal, Plug, Defense Logistics Agency D38999/26GC35SB vs D38999/26SC35SB
D38999/26FC35JB MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Defense Logistics Agency D38999/26GC35SB vs D38999/26FC35JB
D38999/26WC35SB MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, Defense Logistics Agency D38999/26GC35SB vs D38999/26WC35SB
D38999/26GC35SB MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, Defense Logistics Agency D38999/26GC35SB vs D38999/26GC35SB
D38999/26MC35SB MIL Series Connector, 22 Contact(s), Composite, Female, Solder Terminal, Plug, Defense Logistics Agency D38999/26GC35SB vs D38999/26MC35SB
D38999/26KC35JB MIL Series Connector, 22 Contact(s), Steel, Female, Crimp Terminal, Plug, Defense Logistics Agency D38999/26GC35SB vs D38999/26KC35JB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/26GC35SB by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/26GC35SB by TE Connectivity

Select Manufacturer
Which Manufacturer of D38999/26GC35SB would you like to use for your alert(s)?
  • Please alert me when D38999/26GC35SB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/26GC35SB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/26GC35SB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/26GC35SB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/26GC35SB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/26GC35SB by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: