There are no models available for this part yet.
Overview of D38999/26FG16SN by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/26FG16SN by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AH8505
|
Newark | D38999 Circular Connector |Glenair D38999/26FG16SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$535.1700 / $2,071.1200 | Buy Now | |
DISTI #
3937-D38999/26FG16SN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$1,595.0770 / $3,631.1500 | Buy Now | |
DISTI #
D38999/26FG16SN
|
Avnet Americas | Circular Connector MIL-DTL-38999 Plug 16 Position Socket Contact Cable Mount Crimp - Bulk (Alt: D38999/26FG16SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
$1,775.7902 | Buy Now | |
DISTI #
631-D3899926FG16SN
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$1,575.3300 / $2,045.8100 | Order Now | |
DISTI #
GLED38999/26FG16SN
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
JRH Electronics | CONNECTOR | 0 |
|
$1,541.1500 / $3,508.3800 | Buy Now |
CAD Models for D38999/26FG16SN by Glenair Inc
Part Data Attributes for D38999/26FG16SN by Glenair Inc
D38999/26FG16SN
Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
4 Weeks, 6 Days
|
Additional Feature
|
STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
16
|
Contact Sizes
|
16
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
80
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
G
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
16
|
Unique Insert Number
|
G16
|
Want to compare parts?
-
D38999/26FG16SNGlenair IncMIL Series Connector, 16 Contact(s), Female, Crimp Terminal, Plug,VS
-
Alternate Parts for D38999/26FG16SN
This table gives cross-reference parts and alternative options found for D38999/26FG16SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26FG16SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26FG16SN | 16 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | D38999/26FG16SN vs D38999/26FG16SN |
D38999/26FG16SN | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Esterline Technologies Corporation | D38999/26FG16SN vs D38999/26FG16SN |
D38999/26FG16SN | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | D38999/26FG16SN vs D38999/26FG16SN |
D38999/26FG16SN | CONNECTOR, 16 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | D38999/26FG16SN vs D38999/26FG16SN |
D38999/26FG16SN | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26FG16SN vs D38999/26FG16SN |
Related Parts for D38999/26FG16SN
-
D38999/26WG16SNMilitary Circular Connectors
-
M85049/38S21NMilitary Connector Accessories
-
02050000003Headers and Edge Type Connectors
-
31880Terminals and Terminal Blocks
-
M24308/1-2D Type Connectors
-
620MS065M09Assembly Items
-
C1206C476K8PACTUFixed Capacitors
-
805-002-16M11-4SAOther Circular Connectors
-
CRCW04021K00FKEDHPFixed Resistors