Part Details for D38999/26FE26PA by Glenair Inc
Overview of D38999/26FE26PA by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FE26PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH8051
|
Newark | D38999 Circular Connector |Glenair D38999/26FE26PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$520.1300 / $2,012.9100 | Buy Now |
DISTI #
3937-D38999/26FE26PA-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$1,550.2460 / $3,529.0900 | Buy Now |
DISTI #
D38999/26FE26PA
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: D38999/26FE26PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
$1,725.8788 | Buy Now |
DISTI #
631-D3899926FE26PA
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$1,531.0500 / $1,988.3100 | Order Now |
DISTI #
GLED38999/26FE26PA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
D38999/26FE26PA
|
Avnet Abacus | Conn MIL-DTL-38999 Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port (Alt: D38999/26FE26PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
JRH Electronics | CONNECTOR | 0 |
|
$1,402.2000 / $3,192.0700 | Buy Now |
Part Details for D38999/26FE26PA
D38999/26FE26PA CAD Models
D38999/26FE26PA Part Data Attributes
|
D38999/26FE26PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/26FE26PA
Glenair Inc
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Weeks, 6 Days | |
Additional Feature | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 26 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 135 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | E26 |
Alternate Parts for D38999/26FE26PA
This table gives cross-reference parts and alternative options found for D38999/26FE26PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26FE26PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26FE26PA | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26FE26PA vs D38999/26FE26PA |
D38999/26WE26PA | MIL Series Connector, | Glenair Inc | D38999/26FE26PA vs D38999/26WE26PA |
DTS26W17-26PA | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | D38999/26FE26PA vs DTS26W17-26PA |
DTS26F17-26PA | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | D38999/26FE26PA vs DTS26F17-26PA |
D38999/26ZE26PA | MIL Series Connector | TE Connectivity | D38999/26FE26PA vs D38999/26ZE26PA |
D38999/26GE26PA | MIL Series Connector, | Glenair Inc | D38999/26FE26PA vs D38999/26GE26PA |
D38999/26GE26PA | MIL Series Connector, 26 Contact(s), Aluminum Alloy/Stainless Steel, Male, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26FE26PA vs D38999/26GE26PA |
D38999/26WE26PA | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26FE26PA vs D38999/26WE26PA |
KJA6T17W26PA | KJA 26C 26#20 PIN PLUG | ITT Interconnect Solutions | D38999/26FE26PA vs KJA6T17W26PA |
D38999/26KE26PA | MIL Series Connector, 26 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26FE26PA vs D38999/26KE26PA |