Part Details for D38999/26FD35SA by SOURIAU-SUNBANK
Overview of D38999/26FD35SA by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FD35SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J7742
|
Newark | Circular Connector Plug Size 15, 37 Position, Cable, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Straight Plug, No. Of Contacts:37Contacts, Circular Contact Type:Crimp Socket, Contact Plating:Gold Rohs Compliant: Yes |Souriau-Sunbank/eaton D38999/26FD35SA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.4000 / $98.6700 | Buy Now |
DISTI #
649-D38999/26FD35SA
|
Mouser Electronics | Circular MIL Spec Connector 37P Sz 15 Straight Plug Socket Cont RoHS: Not Compliant | 4 |
|
$110.2900 / $129.3000 | Buy Now |
DISTI #
70443822
|
RS | Connector, Circular, 37P Sz 15 Straight Plug Socket Cont | Souriau-Sunbank by Eaton D38999/26FD35SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$93.0300 | Buy Now |
|
Quest Components | 37 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | 1 |
|
$85.6200 | Buy Now |
|
Quest Components | 37 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | 1 |
|
$84.7800 | Buy Now |
DISTI #
D38999/26FD35SA
|
TTI | Circular MIL Spec Connector 37P Sz 15 Straight Plug Socket Cont RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$41.3300 / $44.7300 | Buy Now |
DISTI #
SOMD38999/26FD35SA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$34.4321 / $43.6141 | Buy Now |
Part Details for D38999/26FD35SA
D38999/26FD35SA CAD Models
D38999/26FD35SA Part Data Attributes
|
D38999/26FD35SA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26FD35SA
SOURIAU-SUNBANK
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Souriau | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56 348, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 37 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
Unique Insert Number | D35 |