D38999/26FD19PE
Description: MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug,

Overview of D38999/26FD19PE by Corsair Electrical Connectors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for D38999/26FD19PE by Corsair Electrical Connectors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/26FD19PE by Corsair Electrical Connectors Inc

D38999/26FD19PE
Corsair Electrical Connectors Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CORSAIR ELECTRICAL CONNECTORS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
19
Contact Sizes
20
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
51
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
E
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
D
Termination Type
SOLDER
Total Number of Contacts
19
Unique Insert Number
D19
Want to compare parts?
  1. D38999/26FD19PE
    Corsair Electrical Connectors Inc
    MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug,
    VS

Alternate Parts for D38999/26FD19PE

This table gives cross-reference parts and alternative options found for D38999/26FD19PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26FD19PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/26MD19PE MIL Series Connector, 19 Contact(s), Composite, Male, Crimp Terminal, Plug, Amphenol Corporation D38999/26FD19PE vs D38999/26MD19PE
D38999/26CD19PE MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, Corsair Electrical Connectors Inc D38999/26FD19PE vs D38999/26CD19PE
DTS26L15-19PE MIL Series Connector TE Connectivity D38999/26FD19PE vs DTS26L15-19PE
D38999/26KD19HE MIL Series Connector TE Connectivity D38999/26FD19PE vs D38999/26KD19HE
D38999/26FD19HE MIL Series Connector TE Connectivity D38999/26FD19PE vs D38999/26FD19HE
D38999/26SD19PE MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, Corsair Electrical Connectors Inc D38999/26FD19PE vs D38999/26SD19PE
DTS26K15-19HE MIL Series Connector TE Connectivity D38999/26FD19PE vs DTS26K15-19HE
D38999/26FD19PE MIL Series Connector, Glenair Inc D38999/26FD19PE vs D38999/26FD19PE
D38999/26WD19PE MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation D38999/26FD19PE vs D38999/26WD19PE
D38999/26GD19PE MIL Series Connector TE Connectivity D38999/26FD19PE vs D38999/26GD19PE
Part Number Description Manufacturer Compare
D38999/26GD19PE MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, Defense Logistics Agency D38999/26FD19PE vs D38999/26GD19PE
TVS06RK15-19HE MIL Series Connector Amphenol Corporation D38999/26FD19PE vs TVS06RK15-19HE
D38999/26TD19PE MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, Amphenol Corporation D38999/26FD19PE vs D38999/26TD19PE
D38999/26KD19PE MIL Series Connector, 19 Contact(s), Steel, Male, Solder Terminal, Plug, Defense Logistics Agency D38999/26FD19PE vs D38999/26KD19PE
TVS06RS15-19PE MIL Series Connector Amphenol Corporation D38999/26FD19PE vs TVS06RS15-19PE
D38999/26JD19PE 19 Contact(s), Composite, Male, Crimp Terminal, Plug, ITT Interconnect Solutions D38999/26FD19PE vs D38999/26JD19PE
TVS06RF-15-19PE MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation D38999/26FD19PE vs TVS06RF-15-19PE
TV06RW-15-19PE MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation D38999/26FD19PE vs TV06RW-15-19PE
TVS06RK15-19PE MIL Series Connector Amphenol Corporation D38999/26FD19PE vs TVS06RK15-19PE
D38999/26JD19PE MIL Series Connector, 19 Contact(s), Composite, Male, Solder Terminal, Plug, Defense Logistics Agency D38999/26FD19PE vs D38999/26JD19PE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/26FD19PE by Corsair Electrical Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/26FD19PE by Corsair Electrical Connectors Inc

Select Manufacturer
Which Manufacturer of D38999/26FD19PE would you like to use for your alert(s)?
  • Please alert me when D38999/26FD19PE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/26FD19PE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/26FD19PE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/26FD19PE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/26FD19PE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/26FD19PE by Corsair Electrical Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: