Part Details for D38999/26FD18SE by TE Connectivity
Overview of D38999/26FD18SE by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FD18SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/26FD18SE
|
Avnet Americas | Conn MIL-C-38999 Circular SKT 18 POS Crimp ST Cable Mount 18 Terminal 1 Port - Bulk (Alt: D38999/26FD18SE) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCHD38999/26FD18SE
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
$124.1169 / $157.2147 | Buy Now |
DISTI #
DCHD38999/26FD18SE
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$129.4079 / $163.9166 | Buy Now |
DISTI #
D38999/26FD18SE
|
FDH Electronics | Connector 38999 Min Qty: 1 | 1 |
|
$29.4570 / $39.0970 | Buy Now RFQ |
Part Details for D38999/26FD18SE
D38999/26FD18SE CAD Models
D38999/26FD18SE Part Data Attributes
|
D38999/26FD18SE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/26FD18SE
TE Connectivity
CONNECTOR, 18 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS:M39029/56-351, EMI/RFI SHIELDED TYPE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 18 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; FLUID RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | E | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
Unique Insert Number | D18 |
Alternate Parts for D38999/26FD18SE
This table gives cross-reference parts and alternative options found for D38999/26FD18SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26FD18SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/26GD18SE | Amphenol Corporation | Check for Price | MIL Series Connector, 18 Contact(s), Aluminum Alloy/Stainless Steel, Female, Crimp Terminal, Plug, | D38999/26FD18SE vs D38999/26GD18SE |
D38999/26TD18SE | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | D38999/26FD18SE vs D38999/26TD18SE |
D38999/26FD18SE | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | D38999/26FD18SE vs D38999/26FD18SE |
D38999/26JD18SE | Amphenol Corporation | Check for Price | MIL Series Connector, 18 Contact(s), Composite, Female, Crimp Terminal, Plug, | D38999/26FD18SE vs D38999/26JD18SE |
D38999/26FD18SE | Amphenol Corporation | Check for Price | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | D38999/26FD18SE vs D38999/26FD18SE |
D38999/26K-D-18SE | HiRel Connectors Inc | Check for Price | MIL Series Connector, 18 Contact(s), Steel, Female, Crimp Terminal, Plug | D38999/26FD18SE vs D38999/26K-D-18SE |
D38999/26SD18SE | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 18 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug | D38999/26FD18SE vs D38999/26SD18SE |
D38999/26ZD18SE | Amphenol Corporation | Check for Price | MIL Series Connector | D38999/26FD18SE vs D38999/26ZD18SE |
D38999/26KD18SE | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 18 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | D38999/26FD18SE vs D38999/26KD18SE |
D38999/26LD18SE | Amphenol Corporation | Check for Price | MIL Series Connector, 18 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug | D38999/26FD18SE vs D38999/26LD18SE |