There are no models available for this part yet.
Overview of D38999/26FD18SB by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/26FD18SB by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
APH D38999/26FD18
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 18 POS Crimp ST Cable Mount 18 Terminal 1 Port - Bulk (Alt: APH D38999/26FD18) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 53 Factory Stock |
|
RFQ | ||
DISTI #
D38999/26FD18SB
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 18 POS Crimp ST Cable Mount 18 Terminal 1 Port - Bulk (Alt: D38999/26FD18SB) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$259.1225 | Buy Now | |
DISTI #
654-D38999/26FD18SB
|
Mouser Electronics | Circular MIL Spec Connector 18P ST PLUG SOC SZ 15 RoHS: Not Compliant | 0 |
|
$71.0800 / $84.6300 | Order Now | |
DISTI #
37752846
|
Verical | Conn Circular SKT 18 POS Crimp ST Cable Mount 18 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 53 |
|
$58.8521 / $68.1944 | Buy Now | |
DISTI #
78877925
|
Verical | Conn Circular SKT 18 POS Crimp ST Cable Mount 18 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 42 |
|
$48.2514 / $67.7838 | Buy Now | |
DISTI #
30548634
|
Verical | Conn Circular SKT 18 POS Crimp ST Cable Mount 18 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$43.1400 / $51.1000 | Buy Now | |
DISTI #
D38999/26FD18SB
|
TTI | Circular MIL Spec Connector 18P ST PLUG SOC SZ 15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 473 In Stock |
|
$77.3200 | Buy Now | |
DISTI #
D38999/26FD18SB
|
PEI Genesis | TV 18C 18#20 SKT PLUG NI Min Qty: 1 | 71 |
|
$47.5600 / $69.5100 | Buy Now |
CAD Models for D38999/26FD18SB by Amphenol Corporation
Part Data Attributes for D38999/26FD18SB by Amphenol Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
4 Days
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD (50)
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
18
|
Contact Sizes
|
20
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
90
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT/MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
B
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
D
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
18
|
Unique Insert Number
|
D18
|
Alternate Parts for D38999/26FD18SB
This table gives cross-reference parts and alternative options found for D38999/26FD18SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26FD18SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26WD18SB | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26FD18SB vs D38999/26WD18SB |
D38999/26S-D-18SB | MIL Series Connector, 18 Contact(s), Steel, Female, Crimp Terminal, Plug | HiRel Connectors Inc | D38999/26FD18SB vs D38999/26S-D-18SB |
D38999/26YD18SB | MIL Series Connector | Amphenol Corporation | D38999/26FD18SB vs D38999/26YD18SB |
D38999/26GD18SB | MIL Series Connector, | ITT Interconnect Solutions | D38999/26FD18SB vs D38999/26GD18SB |
D38999/26ZD18SB | MIL Series Connector, | Aero-Electric Connector Inc | D38999/26FD18SB vs D38999/26ZD18SB |
D38999/26CD18SX | MIL Series Connector, 18 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | D38999/26FD18SB vs D38999/26CD18SX |
D38999/26MD18SB | CONNECTOR, 18 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | D38999/26FD18SB vs D38999/26MD18SB |
D38999/26TD18SB | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | D38999/26FD18SB vs D38999/26TD18SB |
D38999/26CD18SB | MIL Series Connector, 18 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | D38999/26FD18SB vs D38999/26CD18SB |
D38999/26SD18SB | MIL Series Connector, 18 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | D38999/26FD18SB vs D38999/26SD18SB |