Part Details for D38999/26FB99AA by SOURIAU-SUNBANK
Overview of D38999/26FB99AA by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FB99AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-D38999/26FB99AA-ND
|
DigiKey | 8D 7C 7#20 PIN PLUG Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
162 In Stock |
|
$45.6600 / $60.3900 | Buy Now |
DISTI #
1792-30693-ND
|
DigiKey | 8D 7C 7#20 PIN PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$66.8710 / $77.1600 | Buy Now |
DISTI #
72218499
|
RS | Connector, plug, Nickelplating, w/o, malecontacts, Sz-11 | Souriau-Sunbank by Eaton D38999/26FB99AA RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$53.4700 / $60.6000 | RFQ |
DISTI #
D38999/26FB99AA
|
PEI Genesis | 8D 7C 7#20 PIN PLUG Min Qty: 1 | 7 |
|
$68.2600 | Buy Now |
Part Details for D38999/26FB99AA
D38999/26FB99AA CAD Models
D38999/26FB99AA Part Data Attributes
|
D38999/26FB99AA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26FB99AA
SOURIAU-SUNBANK
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/58363 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 7 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
Unique Insert Number | B99 |