Part Details for D38999/26FB2PN by Amphenol Corporation
Overview of D38999/26FB2PN by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FB2PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/26FB2PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: D38999/26FB2PN) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$270.7488 | Buy Now |
DISTI #
D38999/26FB2PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: D38999/26FB2PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$24.9700 / $33.2900 | Buy Now |
DISTI #
654-D38999/26FB2PN
|
Mouser Electronics | Circular MIL Spec Connector 2P ST PLUG PIN SZ 11 RoHS: Compliant | 0 |
|
$298.3800 / $346.1500 | Order Now |
DISTI #
37753145
|
Verical | Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$66.1807 / $68.2808 | Buy Now |
DISTI #
D38999/26FB2PN
|
TTI | Circular MIL Spec Connector 2P ST PLUG PIN SZ 11 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 576 In Stock |
|
$49.8500 | Buy Now |
DISTI #
D38999/26FB2PN
|
PEI Genesis | TV 2C 2#16 PIN PLUG NI Min Qty: 1 | 20 |
|
$77.4300 / $89.3400 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 23 |
|
$47.6200 / $59.6100 | Buy Now |
Part Details for D38999/26FB2PN
D38999/26FB2PN CAD Models
D38999/26FB2PN Part Data Attributes
|
D38999/26FB2PN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/26FB2PN
Amphenol Corporation
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 2 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
Unique Insert Number | B2 |
Alternate Parts for D38999/26FB2PN
This table gives cross-reference parts and alternative options found for D38999/26FB2PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26FB2PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/26FB2PN | TE Connectivity | Check for Price | MIL Series Connector | D38999/26FB2PN vs D38999/26FB2PN |
D38999/26S-B-2PN | HiRel Connectors Inc | Check for Price | MIL Series Connector, 2 Contact(s), Steel, Male, Crimp Terminal, Plug | D38999/26FB2PN vs D38999/26S-B-2PN |
D38999/26FB2PN | Glenair Inc | $571.2235 | MIL Series Connector, | D38999/26FB2PN vs D38999/26FB2PN |
D38999/26WB2PN | Amphenol Corporation | Check for Price | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | D38999/26FB2PN vs D38999/26WB2PN |
D38999/26TB2P | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | D38999/26FB2PN vs D38999/26TB2P |
D38999/26MB2PN | Amphenol Corporation | Check for Price | MIL Series Connector, 2 Contact(s), Composite, Male, Crimp Terminal, Plug, | D38999/26FB2PN vs D38999/26MB2PN |
D38999/26GB2PN | Amphenol Corporation | Check for Price | MIL Series Connector, 2 Contact(s), Aluminum Alloy/Stainless Steel, Male, Crimp Terminal, Plug, | D38999/26FB2PN vs D38999/26GB2PN |
D38999/26FB2PN | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | D38999/26FB2PN vs D38999/26FB2PN |
D38999/26ZB2PN | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, | D38999/26FB2PN vs D38999/26ZB2PN |