D38999/24ZJ20BA
Description: MIL Series Connector, 30 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,

Overview of D38999/24ZJ20BA by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for D38999/24ZJ20BA by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24ZJ20BA by Amphenol Corporation

D38999/24ZJ20BA
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Quantities
10,13,4,3
Contact Sizes
20,16,12C,8TW
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
135
Empty Shell
YES
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
A
Shell Finish
ZINC NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
J
Termination Type
CRIMP
Total Number of Contacts
30
Unique Insert Number
J20
Want to compare parts?
  1. D38999/24ZJ20BA
    Amphenol Corporation
    MIL Series Connector, 30 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
    VS

Alternate Parts for D38999/24ZJ20BA

This table gives cross-reference parts and alternative options found for D38999/24ZJ20BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24ZJ20BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EN3645M7JN20BA MIL Series Connector, 30 Contact(s), Composite, Female, Crimp Terminal, Receptacle TE Connectivity D38999/24ZJ20BA vs EN3645M7JN20BA
ACT24MJ20BA MIL Series Connector, 30 Contact(s), Composite, Female, Crimp Terminal, Receptacle TE Connectivity D38999/24ZJ20BA vs ACT24MJ20BA
D38999/24NJ20BA MIL Series Connector Amphenol Corporation D38999/24ZJ20BA vs D38999/24NJ20BA
CJ1424WJ20BW MIL Series Connector, 30 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24ZJ20BA vs CJ1424WJ20BW
DTS24W25-20BA MIL Series Connector TE Connectivity D38999/24ZJ20BA vs DTS24W25-20BA
D38999/24FJ20BA MIL Series Connector, Amphenol Corporation D38999/24ZJ20BA vs D38999/24FJ20BA
CJ1424KJ20BW MIL Series Connector, 30 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24ZJ20BA vs CJ1424KJ20BW
D38999/24KJ20BA MIL Series Connector Amphenol Corporation D38999/24ZJ20BA vs D38999/24KJ20BA
D38999/24WJ20BA MIL Series Connector, 30 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Aero-Electric Connector Inc D38999/24ZJ20BA vs D38999/24WJ20BA
D38999/24JJ20BA MIL Series Connector, Amphenol Corporation D38999/24ZJ20BA vs D38999/24JJ20BA
Part Number Description Manufacturer Compare
YACT24JJ20BAV00100 MIL Series Connector TE Connectivity D38999/24ZJ20BA vs YACT24JJ20BAV00100
D38999/24SJ20BA MIL Series Connector, 30 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24ZJ20BA vs D38999/24SJ20BA
YACT24MJ20BA000000 MIL Series Connector, 19 Contact(s), Composite, Female, Crimp Terminal, Receptacle TE Connectivity D38999/24ZJ20BA vs YACT24MJ20BA000000
YDTS24W25-20BAV001 MIL Series Connector, 30 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity D38999/24ZJ20BA vs YDTS24W25-20BAV001
D38999/24WJ20BA MIL Series Connector, 30 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24ZJ20BA vs D38999/24WJ20BA
TVS07RS25-20BA MIL Series Connector Amphenol Corporation D38999/24ZJ20BA vs TVS07RS25-20BA
D38999/24MJ20BA MIL Series Connector, 30 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24ZJ20BA vs D38999/24MJ20BA
D38999/24TJ20BA MIL Series Connector, 30 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24ZJ20BA vs D38999/24TJ20BA
CTV07RW25-20BA MIL Series Connector Amphenol Corporation D38999/24ZJ20BA vs CTV07RW25-20BA
D38999/24KJ20BA MIL Series Connector, 30 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24ZJ20BA vs D38999/24KJ20BA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24ZJ20BA by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24ZJ20BA by Amphenol Corporation

Select Manufacturer
Which Manufacturer of D38999/24ZJ20BA would you like to use for your alert(s)?
  • Please alert me when D38999/24ZJ20BA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24ZJ20BA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24ZJ20BA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24ZJ20BA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24ZJ20BA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24ZJ20BA by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: