Part Details for D38999/24ZH53SA by Amphenol Corporation
Overview of D38999/24ZH53SA by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24ZH53SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/24ZH53SA
|
TTI | Circular MIL Spec Connector TV 53C 53#20 SKT RECP ZNI Min Qty: 1 Package Multiple: 1 | Americas - 0 |
|
$52.7000 / $66.2500 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 25 |
|
$111.0200 / $221.3100 | Buy Now |
Part Details for D38999/24ZH53SA
D38999/24ZH53SA CAD Models
D38999/24ZH53SA Part Data Attributes
|
D38999/24ZH53SA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24ZH53SA
Amphenol Corporation
MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | Amphenol | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 53 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Termination Type | CRIMP | |
Total Number of Contacts | 53 | |
Unique Insert Number | H53 |
Alternate Parts for D38999/24ZH53SA
This table gives cross-reference parts and alternative options found for D38999/24ZH53SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24ZH53SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE324WH53SA | MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | D38999/24ZH53SA vs AE324WH53SA |
CTVS07RF23-53JA | MIL Series Connector | Amphenol Corporation | D38999/24ZH53SA vs CTVS07RF23-53JA |
D38999/24F-H-53JA | MIL Series Connector, 53 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24ZH53SA vs D38999/24F-H-53JA |
TV07RW-23-53SA | MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24ZH53SA vs TV07RW-23-53SA |
TVS07RS23-53JA | MIL Series Connector | Amphenol Corporation | D38999/24ZH53SA vs TVS07RS23-53JA |
MT934T23S53SA | CONNECTOR, 53 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | D38999/24ZH53SA vs MT934T23S53SA |
TVS07RF23-53JA | MIL Series Connector | Amphenol Corporation | D38999/24ZH53SA vs TVS07RF23-53JA |
D38999/24TH53SA | MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24ZH53SA vs D38999/24TH53SA |
MT934T23S53SA | 53 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | D38999/24ZH53SA vs MT934T23S53SA |
D38999/24TH53JA | MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24ZH53SA vs D38999/24TH53JA |