D38999/24ZF32SN
Description: MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,

Overview of D38999/24ZF32SN by Corsair Electrical Connectors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for D38999/24ZF32SN by Corsair Electrical Connectors Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2899-D38999/24ZF32SN-ND
DigiKey D38999/24ZF32SN Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT 82
In Stock
  • 1 $65.4400
  • 10 $64.3660
  • 25 $62.3212
  • 50 $60.4070
  • 100 $56.8980
  • 250 $53.7805
  • 500 $52.3450
  • 1,000 $50.9965
$50.9965 / $65.4400 Buy Now
Quest Components   65
  • 1 $99.3800
  • 25 $84.3800
$84.3800 / $99.3800 Buy Now

CAD Models for D38999/24ZF32SN by Corsair Electrical Connectors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24ZF32SN by Corsair Electrical Connectors Inc

D38999/24ZF32SN
Corsair Electrical Connectors Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORSAIR ELECTRICAL CONNECTORS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
32
Contact Sizes
20
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
80
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
ZINC NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
F
Termination Type
CRIMP
Total Number of Contacts
32
Unique Insert Number
F32
Want to compare parts?
  1. D38999/24ZF32SN
    Corsair Electrical Connectors Inc
    MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
    VS

Alternate Parts for D38999/24ZF32SN

This table gives cross-reference parts and alternative options found for D38999/24ZF32SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24ZF32SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/24LF32SN MIL Series Connector, 32 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24ZF32SN vs D38999/24LF32SN
DTS24S19-32SN 32 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity D38999/24ZF32SN vs DTS24S19-32SN
D38999/24WF32SN MIL Series Connector, Glenair Inc D38999/24ZF32SN vs D38999/24WF32SN
D38999/24WF32JN MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24ZF32SN vs D38999/24WF32JN
CTV07RW-19-32SN MIL Series Connector, 32 Contact(s), Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24ZF32SN vs CTV07RW-19-32SN
AE324ZF32SN MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Aero-Electric Connector Inc D38999/24ZF32SN vs AE324ZF32SN
D38999/24FF32SN MIL Series Connector, 32 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24ZF32SN vs D38999/24FF32SN
D38999/24C-F-32JN MIL Series Connector, 32 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24ZF32SN vs D38999/24C-F-32JN
D38999/24SF32JN MIL Series Connector, 32 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24ZF32SN vs D38999/24SF32JN
D38999/24WF32JN MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24ZF32SN vs D38999/24WF32JN
Part Number Description Manufacturer Compare
D38999/24MF32SN MIL Series Connector, 32 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24ZF32SN vs D38999/24MF32SN
D38999/24JF32JN MIL Series Connector, 32 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24ZF32SN vs D38999/24JF32JN
D38999/24W-F-32SN MIL Series Connector, 32 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24ZF32SN vs D38999/24W-F-32SN
DTS24F19-32SN MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity D38999/24ZF32SN vs DTS24F19-32SN
D38999/24C-F-32JN MIL Series Connector, 32 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24ZF32SN vs D38999/24C-F-32JN
D38999/24JF32SN MIL Series Connector, 32 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24ZF32SN vs D38999/24JF32SN
D38999/24S-F-32SN MIL Series Connector, 32 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24ZF32SN vs D38999/24S-F-32SN
KJA7T19F32SN MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle ITT Interconnect Solutions D38999/24ZF32SN vs KJA7T19F32SN
D38999/24SF32SN MIL Series Connector, 32 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24ZF32SN vs D38999/24SF32SN
D38999/24LF32SN MIL Series Connector, 32 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24ZF32SN vs D38999/24LF32SN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24ZF32SN by Corsair Electrical Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24ZF32SN by Corsair Electrical Connectors Inc

Select Manufacturer
Which Manufacturer of D38999/24ZF32SN would you like to use for your alert(s)?
  • Please alert me when D38999/24ZF32SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24ZF32SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24ZF32SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24ZF32SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24ZF32SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24ZF32SN by Corsair Electrical Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: