D38999/24ZE8JC
Description: MIL Series Connector

Overview of D38999/24ZE8JC by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for D38999/24ZE8JC by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 571-D38999/24ZE8JC
Mouser Electronics Circular MIL Spec Connector D38999/24ZE8JC RoHS: Compliant 0
  • 50 $84.3600
  • 100 $78.3300
$78.3300 / $84.3600 Order Now

CAD Models for D38999/24ZE8JC by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24ZE8JC by TE Connectivity

D38999/24ZE8JC
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
8
Contact Sizes
16
Contact Style
RND PIN-SKT
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
66
EMI Shielded
YES
Empty Shell
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
13A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
C
Polarization Key
POLARIZED
Rated Current (Signal)
13 A
Shell Finish
ZINC NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
17
Termination Type
CRIMP
Total Number of Contacts
8
Unique Insert Number
E8
Wire Size-Max
16 AWG
Wire Size-Min
20 AWG
Want to compare parts?
  1. D38999/24ZE8JC
    TE Connectivity
    MIL Series Connector
    VS

Alternate Parts for D38999/24ZE8JC

This table gives cross-reference parts and alternative options found for D38999/24ZE8JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24ZE8JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DTS24F17-08SC MIL Series Connector TE Connectivity D38999/24ZE8JC vs DTS24F17-08SC
EN3645J7EN08FC MIL Series Connector, 8 Contact(s), Composite, Female, Crimp Terminal, Receptacle TE Connectivity D38999/24ZE8JC vs EN3645J7EN08FC
D38999/24WE8SC MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, ITT Interconnect Solutions D38999/24ZE8JC vs D38999/24WE8SC
D38999/24JE8SC MIL Series Connector, 8 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24ZE8JC vs D38999/24JE8SC
D38999/24WE08SC CONNECTOR, 8 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity D38999/24ZE8JC vs D38999/24WE08SC
D38999/24ME8JC MIL Series Connector TE Connectivity D38999/24ZE8JC vs D38999/24ME8JC
CJ1424CE8SY MIL Series Connector, 8 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24ZE8JC vs CJ1424CE8SY
D38999/24SE8SC MIL Series Connector TE Connectivity D38999/24ZE8JC vs D38999/24SE8SC
MT934T17K08SC 8 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP D38999/24ZE8JC vs MT934T17K08SC
EN3645W7EN08FC MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity D38999/24ZE8JC vs EN3645W7EN08FC
Part Number Description Manufacturer Compare
MT934T17K08SC 8 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP D38999/24ZE8JC vs MT934T17K08SC
D38999/24FE8JC MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24ZE8JC vs D38999/24FE8JC
MT934T17K08SC CONNECTOR, 8 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity D38999/24ZE8JC vs MT934T17K08SC
D38999/24ME8JC MIL Series Connector, 8 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24ZE8JC vs D38999/24ME8JC
D38999/24TE8JC MIL Series Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24ZE8JC vs D38999/24TE8JC
D38999/24KE8SC MIL Series Connector, 8 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24ZE8JC vs D38999/24KE8SC
D38999/24FE08SC MIL Series Connector Amphenol Corporation D38999/24ZE8JC vs D38999/24FE08SC
MT934T17S08SC CONNECTOR, 8 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity D38999/24ZE8JC vs MT934T17S08SC
TVS07RF17-8JC MIL Series Connector Amphenol Corporation D38999/24ZE8JC vs TVS07RF17-8JC
D38999/24WE8JC MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24ZE8JC vs D38999/24WE8JC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24ZE8JC by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24ZE8JC by TE Connectivity

Select Manufacturer
Which Manufacturer of D38999/24ZE8JC would you like to use for your alert(s)?
  • Please alert me when D38999/24ZE8JC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24ZE8JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24ZE8JC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24ZE8JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24ZE8JC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24ZE8JC by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: