Part Details for D38999/24ZD18PE by Aero-Electric Connector Inc
Overview of D38999/24ZD18PE by Aero-Electric Connector Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for D38999/24ZD18PE
D38999/24ZD18PE CAD Models
D38999/24ZD18PE Part Data Attributes
|
D38999/24ZD18PE
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/24ZD18PE
Aero-Electric Connector Inc
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 18 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
Degrees of Rotation | 51 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | E | |
Shell Finish | ZINC NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 | |
Unique Insert Number | D18 |
Alternate Parts for D38999/24ZD18PE
This table gives cross-reference parts and alternative options found for D38999/24ZD18PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24ZD18PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24KD18HE | MIL Series Connector | TE Connectivity | D38999/24ZD18PE vs D38999/24KD18HE |
HRC94MD18PE | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, | Smiths Group | D38999/24ZD18PE vs HRC94MD18PE |
D38999/24SD18PE | MIL Series Connector, 18 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24ZD18PE vs D38999/24SD18PE |
TVS07RB-15-18PE | MIL Series Connector, 18 Contact(s), Bronze, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24ZD18PE vs TVS07RB-15-18PE |
D38999/24WD18PE | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24ZD18PE vs D38999/24WD18PE |
D38999/24W-D-18HE | MIL Series Connector, 18 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24ZD18PE vs D38999/24W-D-18HE |
D38999/24JD18PE | CONNECTOR, 18 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity / Deutsch | D38999/24ZD18PE vs D38999/24JD18PE |
D38999/24FD18PE | MIL Series Connector, 18 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24ZD18PE vs D38999/24FD18PE |
D38999/24YD18PE | MIL Series Connector | Amphenol Corporation | D38999/24ZD18PE vs D38999/24YD18PE |
DTS24F15-18HE | MIL Series Connector | TE Connectivity | D38999/24ZD18PE vs DTS24F15-18HE |