Part Details for D38999/24ZB99PD by Amphenol Corporation
Overview of D38999/24ZB99PD by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24ZB99PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61807003
|
Verical | Conn Circular PIN 7 POS Crimp ST Jam Nut 7 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$45.3962 / $58.6028 | Buy Now |
Part Details for D38999/24ZB99PD
D38999/24ZB99PD CAD Models
D38999/24ZB99PD Part Data Attributes
|
D38999/24ZB99PD
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24ZB99PD
Amphenol Corporation
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 7 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 119 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | D | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
Unique Insert Number | B99 |
Alternate Parts for D38999/24ZB99PD
This table gives cross-reference parts and alternative options found for D38999/24ZB99PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24ZB99PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CJ1424CB99PZ | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 7 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | D38999/24ZB99PD vs CJ1424CB99PZ |
D38999/24ZB99PD | TE Connectivity | Check for Price | MIL Series Connector | D38999/24ZB99PD vs D38999/24ZB99PD |
TV07RW-11-99PD | Amphenol Corporation | Check for Price | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | D38999/24ZB99PD vs TV07RW-11-99PD |
MT934T11K99PD | TE Connectivity | Check for Price | CONNECTOR, 7 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | D38999/24ZB99PD vs MT934T11K99PD |
EN3645F7BN99MD | TE Connectivity | Check for Price | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | D38999/24ZB99PD vs EN3645F7BN99MD |
D38999/24ZB99HD | Amphenol Corporation | Check for Price | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | D38999/24ZB99PD vs D38999/24ZB99HD |
D38999/24GB99HD | Amphenol Corporation | Check for Price | MIL Series Connector, 7 Contact(s), Aluminum Alloy/Stainless Steel, Male, Crimp Terminal, Receptacle | D38999/24ZB99PD vs D38999/24GB99HD |
D38999/24F-B-99PD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 7 Contact(s), Metal, Male, Crimp Terminal, Receptacle | D38999/24ZB99PD vs D38999/24F-B-99PD |
D38999/24ZB99PD | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | D38999/24ZB99PD vs D38999/24ZB99PD |
ACT24JB99PD | TE Connectivity | Check for Price | MIL Series Connector, 7 Contact(s), Composite, Male, Crimp Terminal, Receptacle | D38999/24ZB99PD vs ACT24JB99PD |