Part Details for D38999/24ZA98JB by Amphenol Corporation
Overview of D38999/24ZA98JB by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D38999/24ZA98JB
D38999/24ZA98JB CAD Models
D38999/24ZA98JB Part Data Attributes
|
D38999/24ZA98JB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24ZA98JB
Amphenol Corporation
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 3 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | A98 |
Alternate Parts for D38999/24ZA98JB
This table gives cross-reference parts and alternative options found for D38999/24ZA98JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24ZA98JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24FA98JB | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24ZA98JB vs D38999/24FA98JB |
D38999/24F-A-98SB | MIL Series Connector, 3 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24ZA98JB vs D38999/24F-A-98SB |
D38999/24FA-98SB | 3 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | D38999/24ZA98JB vs D38999/24FA-98SB |
D38999/24C-A-98SB | MIL Series Connector, 3 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24ZA98JB vs D38999/24C-A-98SB |
D38999/24LA98JB | MIL Series Connector | TE Connectivity | D38999/24ZA98JB vs D38999/24LA98JB |
D38999/24TA98JB | MIL Series Connector | TE Connectivity | D38999/24ZA98JB vs D38999/24TA98JB |
DTS24T09-98SB | MIL Series Connector | TE Connectivity | D38999/24ZA98JB vs DTS24T09-98SB |
AE324FA98SB | MIL Series Connector, | Aero-Electric Connector Inc | D38999/24ZA98JB vs AE324FA98SB |
DTS24G09-98JB | MIL Series Connector | TE Connectivity | D38999/24ZA98JB vs DTS24G09-98JB |
D38999/24FA-98SB | CONNECTOR, 3 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | D38999/24ZA98JB vs D38999/24FA-98SB |