Part Details for D38999/24ZA35SA by Amphenol Corporation
Overview of D38999/24ZA35SA by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24ZA35SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/24ZA35SA
|
Avnet Americas | Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 6 Contacts, Crimp Socket - Bulk (Alt: D38999/24ZA35SA) RoHS: Compliant Min Qty: 9 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$138.5384 | Buy Now |
DISTI #
61807179
|
Verical | Conn Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 211 |
|
$32.2132 / $39.2418 | Buy Now |
|
Quest Components | 7 |
|
$105.7500 / $117.5000 | Buy Now | |
DISTI #
D38999/24ZA35SA
|
TTI | Circular MIL Spec Connector MS RECEPTACLES - BLACK ZINC NICKEL Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$38.1200 / $41.7800 | Buy Now |
DISTI #
D38999/24ZA35SA
|
Avnet Abacus | Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 6 Contacts, Crimp Socket (Alt: D38999/24ZA35SA) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for D38999/24ZA35SA
D38999/24ZA35SA CAD Models
D38999/24ZA35SA Part Data Attributes
|
D38999/24ZA35SA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24ZA35SA
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Amphenol | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 6 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 102 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | A35 |
Alternate Parts for D38999/24ZA35SA
This table gives cross-reference parts and alternative options found for D38999/24ZA35SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24ZA35SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/24FA35JA | TE Connectivity | Check for Price | MIL Series Connector | D38999/24ZA35SA vs D38999/24FA35JA |
D38999/24SA35JA | TE Connectivity | Check for Price | MIL Series Connector | D38999/24ZA35SA vs D38999/24SA35JA |
EN3645J7AN35FA | TE Connectivity | Check for Price | MIL Series Connector, 6 Contact(s), Composite, Female, Crimp Terminal, Receptacle | D38999/24ZA35SA vs EN3645J7AN35FA |
AE324ZA35SA | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, | D38999/24ZA35SA vs AE324ZA35SA |
CTV07RGW-9-35SA | Amphenol Corporation | Check for Price | MIL Series Connector, 6 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | D38999/24ZA35SA vs CTV07RGW-9-35SA |
D38999/24TA35SA | Amphenol Corporation | Check for Price | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | D38999/24ZA35SA vs D38999/24TA35SA |
DTS24G09-35JA | TE Connectivity | Check for Price | MIL Series Connector | D38999/24ZA35SA vs DTS24G09-35JA |
D38999/24GA35SA | Glenair Inc | Check for Price | MIL Series Connector, | D38999/24ZA35SA vs D38999/24GA35SA |
D38999/24ZA35JA | Amphenol Corporation | Check for Price | MIL Series Connector | D38999/24ZA35SA vs D38999/24ZA35JA |