Part Details for D38999/24ZA35PN by Amphenol Corporation
Overview of D38999/24ZA35PN by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24ZA35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/24ZA35PN
|
Avnet Americas | Connector MIL-DTL-38999 Circular Receptacle 6 Position JAM Nut Mount PIN Contact Crimp - Bulk (Alt: D38999/24ZA35PN) RoHS: Compliant Min Qty: 7 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$58.1284 / $216.9929 | Buy Now |
DISTI #
654-D38999/24ZA35PN
|
Mouser Electronics | Circular MIL Spec Connector TV 6C 6#22D PIN RECP ZNI RoHS: Compliant | 0 |
|
$55.4200 / $104.5400 | Order Now |
DISTI #
61807155
|
Verical | Conn Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 270 |
|
$32.3000 / $47.2838 | Buy Now |
DISTI #
D38999/24ZA35PN
|
TTI | Circular MIL Spec Connector TV 6C 6#22D PIN RECP ZNI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 544 In Stock |
|
$54.8700 / $113.4900 | Buy Now |
DISTI #
D38999/24ZA35PN
|
IBS Electronics | Connector MIL-DTL-38999 Circular Receptacle 6 Position JAM Nut Mount PIN Contact Crimp Min Qty: 20 Package Multiple: 1 | 112 |
|
$25.0080 / $44.3832 | Buy Now |
DISTI #
D38999/24ZA35PN
|
PEI Genesis | TV 6C 6#22D PIN RECP ZNI Min Qty: 1 | 48 |
|
$35.1000 / $36.2700 | Buy Now |
DISTI #
D38999/24ZA35PN
|
Avnet Abacus | Connector MIL-DTL-38999 Circular Receptacle 6 Position JAM Nut Mount PIN Contact Crimp (Alt: D38999/24ZA35PN) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks, 0 Days | Abacus - 30 |
|
Buy Now |
Part Details for D38999/24ZA35PN
D38999/24ZA35PN CAD Models
D38999/24ZA35PN Part Data Attributes
|
D38999/24ZA35PN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24ZA35PN
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 105 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | A35 |
Alternate Parts for D38999/24ZA35PN
This table gives cross-reference parts and alternative options found for D38999/24ZA35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24ZA35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KJA7T9F35PN | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | ITT Interconnect Solutions | D38999/24ZA35PN vs KJA7T9F35PN |
AE324WA35PN | MIL Series Connector, | Aero-Electric Connector Inc | D38999/24ZA35PN vs AE324WA35PN |
CJ1424WA35P | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24ZA35PN vs CJ1424WA35P |
D38999/24KA35PN | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24ZA35PN vs D38999/24KA35PN |
D38999/24CA35P | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24ZA35PN vs D38999/24CA35P |
D38999/24WA35HN | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24ZA35PN vs D38999/24WA35HN |
DTS24S09-35HN | MIL Series Connector | TE Connectivity | D38999/24ZA35PN vs DTS24S09-35HN |
D38999/24TA35PN | MIL Series Connector | TE Connectivity | D38999/24ZA35PN vs D38999/24TA35PN |
D38999/24K-A-35PN | MIL Series Connector, 6 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24ZA35PN vs D38999/24K-A-35PN |
D38999/24FA35PN | MIL Series Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle, | Glenair Inc | D38999/24ZA35PN vs D38999/24FA35PN |