Part Details for D38999/24ZA35PA by Corsair Electrical Connectors Inc
Overview of D38999/24ZA35PA by Corsair Electrical Connectors Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24ZA35PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-D38999/24ZA35PACO-ND
|
DigiKey | D38999/24ZA35PA Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
31 In Stock |
|
$33.8285 / $40.2700 | Buy Now |
DISTI #
69810552
|
Verical | Conn Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port Min Qty: 2 Package Multiple: 1 Date Code: 2002 | Americas - 31 |
|
$25.1727 / $40.2763 | Buy Now |
|
Quest Components | 24 |
|
$54.7200 / $64.4500 | Buy Now |
Part Details for D38999/24ZA35PA
D38999/24ZA35PA CAD Models
D38999/24ZA35PA Part Data Attributes
|
D38999/24ZA35PA
Corsair Electrical Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/24ZA35PA
Corsair Electrical Connectors Inc
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORSAIR ELECTRICAL CONNECTORS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 6 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 102 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | A35 |
Alternate Parts for D38999/24ZA35PA
This table gives cross-reference parts and alternative options found for D38999/24ZA35PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24ZA35PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24TA35PA | MIL Series Connector, | Glenair Inc | D38999/24ZA35PA vs D38999/24TA35PA |
KJA7T9W35PA | CONN RCPT 6POS JAM NUT W/PIN | ITT Interconnect Solutions | D38999/24ZA35PA vs KJA7T9W35PA |
TVS07FCI09-35PA | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | D38999/24ZA35PA vs TVS07FCI09-35PA |
TVS07RF9-35HA | MIL Series Connector | Amphenol Corporation | D38999/24ZA35PA vs TVS07RF9-35HA |
D38999/24LA35HA | MIL Series Connector | TE Connectivity | D38999/24ZA35PA vs D38999/24LA35HA |
DTS24S09-35HA | MIL Series Connector | TE Connectivity | D38999/24ZA35PA vs DTS24S09-35HA |
DTS24F9-35PA | CONNECTOR, 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | D38999/24ZA35PA vs DTS24F9-35PA |
D38999/24W9-35PA | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Smiths Group | D38999/24ZA35PA vs D38999/24W9-35PA |
CJ1424TA35PW | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24ZA35PA vs CJ1424TA35PW |
CTVS07RF-9-35PA | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24ZA35PA vs CTVS07RF-9-35PA |