Datasheets
D38999/24WJ35SEL by:

MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,

Part Details for D38999/24WJ35SEL by Corsair Electrical Connectors Inc

Overview of D38999/24WJ35SEL by Corsair Electrical Connectors Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Price & Stock for D38999/24WJ35SEL

Part # Distributor Description Stock Price Buy
DISTI # 2899-D38999/24WJ35SELCO-ND
DigiKey D38999/24WJ35SEL Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT 16
In Stock
  • 1 $58.8400
  • 10 $56.9420
  • 25 $55.1724
  • 50 $54.3170
  • 100 $51.1705
  • 250 $50.4455
  • 500 $48.3720
  • 1,000 $47.0815
$47.0815 / $58.8400 Buy Now

Part Details for D38999/24WJ35SEL

D38999/24WJ35SEL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/24WJ35SEL Part Data Attributes

D38999/24WJ35SEL Corsair Electrical Connectors Inc
Buy Now Datasheet
Compare Parts:
D38999/24WJ35SEL Corsair Electrical Connectors Inc MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
Part Life Cycle Code Active
Ihs Manufacturer CORSAIR ELECTRICAL CONNECTORS INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Contact Quantities 128
Contact Sizes 22D
Coupling Type THREADED
DIN Conformance NO
Empty Shell YES
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization E
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size J
Termination Type CRIMP
Total Number of Contacts 128
Unique Insert Number J35

Alternate Parts for D38999/24WJ35SEL

This table gives cross-reference parts and alternative options found for D38999/24WJ35SEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24WJ35SEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D38999/24GJ35SE MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24WJ35SEL vs D38999/24GJ35SE
YACT24JJ35SEC00100 MIL Series Connector, 128 Contact(s), Composite, Female, Crimp Terminal, Receptacle TE Connectivity D38999/24WJ35SEL vs YACT24JJ35SEC00100
D38999/24SJ35SE MIL Series Connector, 128 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24WJ35SEL vs D38999/24SJ35SE
TVS07RK25-35JE MIL Series Connector Amphenol Corporation D38999/24WJ35SEL vs TVS07RK25-35JE
D38999/24S-J-35JE MIL Series Connector, 128 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24WJ35SEL vs D38999/24S-J-35JE
D38999/24JJ35SE-LC MIL Series Connector, 128 Contact(s), Composite, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24WJ35SEL vs D38999/24JJ35SE-LC
D38999/24TJ35SE-LC MIL Series Connector, 128 Contact(s), Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24WJ35SEL vs D38999/24TJ35SE-LC
D38999/24MJ35JE-LC MIL Series Connector, 128 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24WJ35SEL vs D38999/24MJ35JE-LC
D38999/24W-J-35SE MIL Series Connector, 128 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24WJ35SEL vs D38999/24W-J-35SE
D38999/24F-J-35SE MIL Series Connector, 128 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24WJ35SEL vs D38999/24F-J-35SE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24WJ35SEL by Corsair Electrical Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24WJ35SEL by Corsair Electrical Connectors Inc

Select Manufacturer
Which Manufacturer of D38999/24WJ35SEL would you like to use for your alert(s)?
  • Please alert me when D38999/24WJ35SEL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24WJ35SEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24WJ35SEL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24WJ35SEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24WJ35SEL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24WJ35SEL by Corsair Electrical Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: