D38999/24WH55BA
Description: 55 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle,

Overview of D38999/24WH55BA by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for D38999/24WH55BA by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24WH55BA by ITT Interconnect Solutions

D38999/24WH55BA
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
Additional Feature
POLARIZED, STANDARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
55
Contact Sizes
20
Coupling Type
THREADED
Empty Shell
YES
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
Insulator Material
PLASTIC
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
A
Shell Finish
CADMIUM
Shell Material
ALUMINIUM ALLOY
Shell Size
H
Termination Type
CRIMP
Total Number of Contacts
55
Unique Insert Number
H55
Want to compare parts?
  1. D38999/24WH55BA
    ITT Interconnect Solutions
    55 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle,
    VS

Alternate Parts for D38999/24WH55BA

This table gives cross-reference parts and alternative options found for D38999/24WH55BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24WH55BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/24GH55BA MIL Series Connector, 55 Contact(s), Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24WH55BA vs D38999/24GH55BA
D38999/24SH55BA MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Aero-Electric Connector Inc D38999/24WH55BA vs D38999/24SH55BA
D38999/24CH55BA MIL Series Connector Amphenol Corporation D38999/24WH55BA vs D38999/24CH55BA
D38999/24FH55BA MIL Series Connector TE Connectivity D38999/24WH55BA vs D38999/24FH55BA
CJ1424WH55BW MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24WH55BA vs CJ1424WH55BW
D38999/24LH55BA MIL Series Connector TE Connectivity D38999/24WH55BA vs D38999/24LH55BA
D38999/24ZH55BA MIL Series Connector TE Connectivity D38999/24WH55BA vs D38999/24ZH55BA
D38999/24LH55BA MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24WH55BA vs D38999/24LH55BA
D38999/24YH55BA MIL Series Connector Amphenol Corporation D38999/24WH55BA vs D38999/24YH55BA
TVS07RK23-55BA MIL Series Connector Amphenol Corporation D38999/24WH55BA vs TVS07RK23-55BA
Part Number Description Manufacturer Compare
CTVS07RF23-55BA MIL Series Connector Amphenol Corporation D38999/24WH55BA vs CTVS07RF23-55BA
D38999/24FH55BA MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24WH55BA vs D38999/24FH55BA
D38999/24KH55BA MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24WH55BA vs D38999/24KH55BA
D38999/24SH55BA MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24WH55BA vs D38999/24SH55BA
D38999/24ZH55BA MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24WH55BA vs D38999/24ZH55BA
D38999/24WH55BA MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24WH55BA vs D38999/24WH55BA
D38999/24WH55BA MIL Series Connector, Amphenol Corporation D38999/24WH55BA vs D38999/24WH55BA
TVS07RK23-55BA MIL Series Connector Amphenol Corporation D38999/24WH55BA vs TVS07RK23-55BA
D38999/24FH55BA 55 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle, ITT Interconnect Solutions D38999/24WH55BA vs D38999/24FH55BA
TVS07RF23-55BA MIL Series Connector Amphenol Corporation D38999/24WH55BA vs TVS07RF23-55BA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24WH55BA by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24WH55BA by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of D38999/24WH55BA would you like to use for your alert(s)?
  • Please alert me when D38999/24WH55BA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24WH55BA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24WH55BA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24WH55BA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24WH55BA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24WH55BA by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: