Part Details for D38999/24WH35PB by Amphenol Corporation
Overview of D38999/24WH35PB by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24WH35PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/24WH35PB
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 100 POS Crimp ST Jam Nut 100 Terminal 1 Port - Bulk (Alt: D38999/24WH35PB) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$442.8345 | Buy Now |
DISTI #
654-D38999/24WH35PB
|
Mouser Electronics | Circular MIL Spec Connector 100P Size 23 Jam Nut Pin Receptacle RoHS: Not Compliant | 0 |
|
$423.3300 / $456.8600 | Order Now |
DISTI #
26972180
|
Verical | Conn Circular PIN 100 POS Crimp ST Jam Nut 100 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$65.0500 / $74.1500 | Buy Now |
DISTI #
D38999/24WH35PB
|
TTI | Circular MIL Spec Connector 100P Size 23 Jam Nut Pin Receptacle Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 58 In Stock |
|
$67.2400 / $84.2400 | Buy Now |
Part Details for D38999/24WH35PB
D38999/24WH35PB CAD Models
D38999/24WH35PB Part Data Attributes
|
D38999/24WH35PB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24WH35PB
Amphenol Corporation
MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 100 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 49 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 | |
Unique Insert Number | H35 |
Alternate Parts for D38999/24WH35PB
This table gives cross-reference parts and alternative options found for D38999/24WH35PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24WH35PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24YH35HB | MIL Series Connector | Amphenol Corporation | D38999/24WH35PB vs D38999/24YH35HB |
CJ1424WH35PX | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24WH35PB vs CJ1424WH35PX |
D38999/24TH35PB | MIL Series Connector | TE Connectivity | D38999/24WH35PB vs D38999/24TH35PB |
KJA7Y23K35PB | MIL Series Connector, 100 Contact(s), Steel, Male, Receptacle | ITT Interconnect Solutions | D38999/24WH35PB vs KJA7Y23K35PB |
D38999/24ZH35PB | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24WH35PB vs D38999/24ZH35PB |
D38999/24MH35HB | 100 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | D38999/24WH35PB vs D38999/24MH35HB |
TVS07RK-23-35PB | MIL Series Connector, 100 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24WH35PB vs TVS07RK-23-35PB |
TV07RW-23-35PB | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24WH35PB vs TV07RW-23-35PB |
D38999/24F-H-35PB | MIL Series Connector, 100 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24WH35PB vs D38999/24F-H-35PB |
EN3645J7HN35MB | MIL Series Connector, 100 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | D38999/24WH35PB vs EN3645J7HN35MB |