Part Details for D38999/24WF35PB by Amphenol Corporation
Overview of D38999/24WF35PB by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24WF35PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/24WF35PB
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 66 POS Crimp ST Jam Nut 66 Terminal 1 Port - Bulk (Alt: D38999/24WF35PB) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$59.7875 / $473.4630 | Buy Now |
DISTI #
D38999/24WF35PB
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 66 POS Crimp ST Jam Nut 66 Terminal 1 Port - Bulk (Alt: D38999/24WF35PB) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH D38999/24WF35
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 66 POS Crimp ST Jam Nut 66 Terminal 1 Port - Bulk (Alt: APH D38999/24WF35) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$48.3775 / $79.6204 | Buy Now |
DISTI #
65560391
|
Verical | Conn Circular PIN 66 POS Crimp ST Jam Nut 66 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 24 |
|
$58.5534 / $67.0696 | Buy Now |
DISTI #
D38999/24WF35PB
|
TTI | Circular MIL Spec Connector MS/TRI-START (ALUMINUM) Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$36.1800 / $39.1700 | Buy Now |
DISTI #
D38999/24WF35PB
|
PEI Genesis | TV 66C 66#22D PIN RECP CAD Min Qty: 1 | 159 |
|
$46.6000 / $77.6600 | Buy Now |
Part Details for D38999/24WF35PB
D38999/24WF35PB CAD Models
D38999/24WF35PB Part Data Attributes
|
D38999/24WF35PB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24WF35PB
Amphenol Corporation
MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 66 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Termination Type | CRIMP | |
Total Number of Contacts | 66 | |
Unique Insert Number | F35 |
Alternate Parts for D38999/24WF35PB
This table gives cross-reference parts and alternative options found for D38999/24WF35PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24WF35PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTV07RW-19-35PB | MIL Series Connector, 66 Contact(s), Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24WF35PB vs CTV07RW-19-35PB |
TV07RW-19-35PB | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24WF35PB vs TV07RW-19-35PB |
D38999/24F-F-35PB | MIL Series Connector, 66 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24WF35PB vs D38999/24F-F-35PB |
MT934T19S35PB | 66 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | D38999/24WF35PB vs MT934T19S35PB |
MT934T19K35PB | CONNECTOR, 66 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | D38999/24WF35PB vs MT934T19K35PB |
MT934T19S35PB | CONNECTOR, 66 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | D38999/24WF35PB vs MT934T19S35PB |
D38999/24LF35PB | MIL Series Connector, 66 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24WF35PB vs D38999/24LF35PB |
D38999/24W-F-35HB | MIL Series Connector, 66 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24WF35PB vs D38999/24W-F-35HB |
D38999/24S-F-35HB | MIL Series Connector, 66 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24WF35PB vs D38999/24S-F-35HB |
TVS07RS19-35HB | MIL Series Connector | Amphenol Corporation | D38999/24WF35PB vs TVS07RS19-35HB |