Part Details for D38999/24WE26PN by Amphenol Corporation
Overview of D38999/24WE26PN by Amphenol Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24WE26PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/24WE26PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 26 POS Crimp ST Jam Nut 26 Terminal 1 Port - Bulk (Alt: D38999/24WE26PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 100 |
|
$29.7900 / $39.7100 | Buy Now |
DISTI #
58T1531
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 26 POS Crimp ST Jam Nut 26 Terminal 1 Port - Bulk (Alt: 58T1531) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 47 Partner Stock |
|
$69.7500 / $280.0900 | Buy Now |
DISTI #
654-D38999/24WE26PN
|
Mouser Electronics | Circular MIL Spec Connector TRI-START ALUMINUM RoHS: Not Compliant | 161 |
|
$63.0100 / $63.4100 | Buy Now |
DISTI #
37755012
|
Verical | Conn Circular PIN 26 POS Crimp ST Jam Nut 26 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 603 |
|
$64.2029 / $74.3933 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | MIL-C-38999, Series III, 500 Cycle Contact | 1 |
|
$75.0680 | Buy Now |
DISTI #
D38999/24WE26PN
|
TTI | Circular MIL Spec Connector TRI-START ALUMINUM Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3146 In Stock |
|
$54.6500 | Buy Now |
DISTI #
D38999/24WE26PN
|
PEI Genesis | TV 26C 26#20 PIN RECP CAD Min Qty: 1 | 603 |
|
$58.4100 / $97.3600 | Buy Now |
DISTI #
D3899924WE26PN
|
Avnet Abacus | Conn MIL-DTL-38999 Circular PIN 26 POS Crimp ST Jam Nut 26 Terminal 1 Port (Alt: D3899924WE26PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for D38999/24WE26PN
D38999/24WE26PN CAD Models
D38999/24WE26PN Part Data Attributes
|
D38999/24WE26PN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24WE26PN
Amphenol Corporation
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 26 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | E26 |
Alternate Parts for D38999/24WE26PN
This table gives cross-reference parts and alternative options found for D38999/24WE26PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24WE26PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/24ME26HN | TE Connectivity | Check for Price | 26 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | D38999/24WE26PN vs D38999/24ME26HN |
HRM24W17-26PN | Smiths Group | Check for Price | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | D38999/24WE26PN vs HRM24W17-26PN |
D38999/24LE26HN | Amphenol Corporation | Check for Price | MIL Series Connector, 26 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | D38999/24WE26PN vs D38999/24LE26HN |
CJ1424CE26PN | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 26 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | D38999/24WE26PN vs CJ1424CE26PN |
D38999/24KE26HN | TE Connectivity | Check for Price | MIL Series Connector | D38999/24WE26PN vs D38999/24KE26HN |
D38999/24GE26PN | Glenair Inc | Check for Price | MIL Series Connector, | D38999/24WE26PN vs D38999/24GE26PN |
D38999/24KE26PN | Amphenol Corporation | Check for Price | MIL Series Connector, 26 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | D38999/24WE26PN vs D38999/24KE26PN |
CJ1424KE26P | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 26 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | D38999/24WE26PN vs CJ1424KE26P |
D38999/24SE26HN | Amphenol Corporation | Check for Price | MIL Series Connector, 26 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | D38999/24WE26PN vs D38999/24SE26HN |