Part Details for D38999/24WE06PD by TE Connectivity
Overview of D38999/24WE06PD by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24WE06PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/24WE6PD
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 6 POS ST Jam Nut 6 Terminal 1 Port - Bulk (Alt: D38999/24WE6PD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ |
Part Details for D38999/24WE06PD
D38999/24WE06PD CAD Models
D38999/24WE06PD Part Data Attributes
|
D38999/24WE06PD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/24WE06PD
TE Connectivity
CONNECTOR, 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 25 Weeks, 5 Days | |
Additional Feature | COMPATIBLE CONTACTS:M39029/58-365 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 6 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; FLUID RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | D | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | E06 |
Alternate Parts for D38999/24WE06PD
This table gives cross-reference parts and alternative options found for D38999/24WE06PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24WE06PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24WE6PD | MIL Series Connector | TE Connectivity | D38999/24WE06PD vs D38999/24WE6PD |
D38999/24JE6PD | MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24WE06PD vs D38999/24JE6PD |
TV07RW-17-6PD | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24WE06PD vs TV07RW-17-6PD |
D38999/24WE6PD | MIL Series Connector, | Glenair Inc | D38999/24WE06PD vs D38999/24WE6PD |
D38999/24GE6PD | MIL Series Connector, | Glenair Inc | D38999/24WE06PD vs D38999/24GE6PD |
D38999/24FE6PD | MIL Series Connector, | Glenair Inc | D38999/24WE06PD vs D38999/24FE6PD |
DTS24W17-06PD | MIL Series Connector | TE Connectivity | D38999/24WE06PD vs DTS24W17-06PD |
D38999/24FE6PD | MIL Series Connector | TE Connectivity | D38999/24WE06PD vs D38999/24FE6PD |