D38999/24WD05PC
Description: CONNECTOR, 5 CONTACT(S), ALUMINUM, MALE, MIL SERIES CONNECTOR, RECEPTACLE

Overview of D38999/24WD05PC by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for D38999/24WD05PC by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24WD05PC by TE Connectivity

D38999/24WD05PC
TE Connectivity
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
Additional Feature
COMPATIBLE CONTACTS:M39029/58-364
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
5
Contact Sizes
16
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
C
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
D
Termination Type
CRIMP
Total Number of Contacts
5
Unique Insert Number
D05
Want to compare parts?
  1. D38999/24WD05PC
    TE Connectivity
    CONNECTOR, 5 CONTACT(S), ALUMINUM, MALE, MIL SERIES CONNECTOR, RECEPTACLE
    VS

Alternate Parts for D38999/24WD05PC

This table gives cross-reference parts and alternative options found for D38999/24WD05PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24WD05PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/24WD5HC MIL Series Connector TE Connectivity D38999/24WD05PC vs D38999/24WD5HC
D38999/24WD5PC MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, ITT Interconnect Solutions D38999/24WD05PC vs D38999/24WD5PC
DTS24H15-05PC MIL Series Connector, 5 Contact(s), Male, Solder Terminal, Receptacle TE Connectivity D38999/24WD05PC vs DTS24H15-05PC
MT934T15K05PC CONNECTOR, 5 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity D38999/24WD05PC vs MT934T15K05PC
D38999/24CD5PC MIL Series Connector Amphenol Corporation D38999/24WD05PC vs D38999/24CD5PC
D38999/24MD5HC MIL Series Connector TE Connectivity D38999/24WD05PC vs D38999/24MD5HC
D38999/24KD05PC MIL Series Connector Amphenol Corporation D38999/24WD05PC vs D38999/24KD05PC
D38999/24MD05PC 5 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE TE Connectivity D38999/24WD05PC vs D38999/24MD05PC
D38999/24FD05PC 5 CONTACT(S), ALUMINUM, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP D38999/24WD05PC vs D38999/24FD05PC
DTS24L15-05HC MIL Series Connector TE Connectivity D38999/24WD05PC vs DTS24L15-05HC
Part Number Description Manufacturer Compare
MT934T15S05PC 5 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP D38999/24WD05PC vs MT934T15S05PC
D38999/24W-D-5PC MIL Series Connector, 5 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24WD05PC vs D38999/24W-D-5PC
D38999/24LD5PC MIL Series Connector, 5 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24WD05PC vs D38999/24LD5PC
D38999/24WD5PC MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24WD05PC vs D38999/24WD5PC
D38999/24TD5PC MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24WD05PC vs D38999/24TD5PC
D38999/24C-D-5PC MIL Series Connector, 5 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24WD05PC vs D38999/24C-D-5PC
D38999/24KD05PC MIL Series Connector Amphenol Corporation D38999/24WD05PC vs D38999/24KD05PC
D38999/24FD5PC MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24WD05PC vs D38999/24FD5PC
TVS07RK-15-5PC MIL Series Connector, 5 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24WD05PC vs TVS07RK-15-5PC
D38999/24JD5HC MIL Series Connector, 5 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24WD05PC vs D38999/24JD5HC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24WD05PC by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24WD05PC by TE Connectivity

Select Manufacturer
Which Manufacturer of D38999/24WD05PC would you like to use for your alert(s)?
  • Please alert me when D38999/24WD05PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24WD05PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24WD05PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24WD05PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24WD05PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24WD05PC by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: