Part Details for D38999/24WB4SN by SOURIAU-SUNBANK
Overview of D38999/24WB4SN by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for D38999/24WB4SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK7958
|
Newark | 8D 4C 4#20 J/N |Souriau-Sunbank/eaton D38999/24WB4SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 122 |
|
$48.7800 / $63.8400 | Buy Now |
DISTI #
1792-232362-ND
|
DigiKey | 8D 4C 4#20 J/N Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
105 In Stock |
|
$34.3400 / $57.2400 | Buy Now |
DISTI #
D38999/24WB4SN
|
TTI | Circular MIL Spec Connector 8D 4C 4#20 J/N Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 436 In Stock |
|
$32.5100 / $59.0300 | Buy Now |
DISTI #
SOMD38999/24WB4SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$26.7016 / $33.8220 | Buy Now |
DISTI #
D38999/24WB4SN
|
PEI Genesis | 8D 4C 4#20 J/N Min Qty: 1 | 35 |
|
$39.2000 / $51.2600 | Buy Now |
DISTI #
D38999/24WB4SN
|
FDH Electronics | Connector 38999 Min Qty: 1 | 102 |
|
$23.4270 / $31.0940 | Buy Now RFQ |
Part Details for D38999/24WB4SN
D38999/24WB4SN CAD Models
D38999/24WB4SN Part Data Attributes
|
D38999/24WB4SN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/24WB4SN
SOURIAU-SUNBANK
CONN RCPT 4POS JAM NUT W/SCKT
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Quantities | 4 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | B4 |