There are no models available for this part yet.
Overview of D38999/24W19-32PB by Smiths Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2508IDKD-32#PBF | Analog Devices | 32-B Over-Smpl ADC w/ Config D | |
LTC2508CDKD-32#PBF | Analog Devices | 32-B Over-Smpl ADC w/ Config D | |
LTC2500CDKD-32#PBF | Analog Devices | 32-B Over-Smpl ADC w/ Config D |
CAD Models for D38999/24W19-32PB by Smiths Group
Part Data Attributes for D38999/24W19-32PB by Smiths Group
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SMITHS GROUP PLC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Quantities
|
32
|
Contact Sizes
|
20
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
FLUID/IMMERSION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
B
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
F
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
32
|
Unique Insert Number
|
F32
|
Alternate Parts for D38999/24W19-32PB
This table gives cross-reference parts and alternative options found for D38999/24W19-32PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24W19-32PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS24N19-32PB | MIL Series Connector, 32 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | TE Connectivity | D38999/24W19-32PB vs DTS24N19-32PB |
D38999/24SF32PB | MIL Series Connector, 32 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | D38999/24W19-32PB vs D38999/24SF32PB |
HRC94WF32PB | MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Crimp Terminal, | Smiths Group | D38999/24W19-32PB vs HRC94WF32PB |
D38999/24TF32PB | MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24W19-32PB vs D38999/24TF32PB |
D38999/24LF32PB | MIL Series Connector, 32 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24W19-32PB vs D38999/24LF32PB |
D38999/24JF32PB | MIL Series Connector, 32 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24W19-32PB vs D38999/24JF32PB |
CJ1424KF32PB | MIL Series Connector, 32 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24W19-32PB vs CJ1424KF32PB |
D38999/24LF32PB | MIL Series Connector, 32 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24W19-32PB vs D38999/24LF32PB |
DTS24L19-32PB | MIL Series Connector | TE Connectivity | D38999/24W19-32PB vs DTS24L19-32PB |
D38999/24YF32HB | MIL Series Connector | Amphenol Corporation | D38999/24W19-32PB vs D38999/24YF32HB |