D38999/24TJ4AA
Description: MIL Series Connector, 56 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,

Overview of D38999/24TJ4AA by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for D38999/24TJ4AA by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24TJ4AA by Amphenol Corporation

D38999/24TJ4AA
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Samacsys Manufacturer
Amphenol
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
GOLD
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Quantities
48,8
Contact Sizes
20,16
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
135
Empty Shell
YES
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
A
Shell Material
ALUMINUM ALLOY
Shell Size
J
Termination Type
CRIMP
Total Number of Contacts
56
Unique Insert Number
J4
Want to compare parts?
  1. D38999/24TJ4AA
    Amphenol Corporation
    MIL Series Connector, 56 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
    VS

Alternate Parts for D38999/24TJ4AA

This table gives cross-reference parts and alternative options found for D38999/24TJ4AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24TJ4AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CJ1424SJ4AA MIL Series Connector, 56 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24TJ4AA vs CJ1424SJ4AA
D38999/24KJ04AA MIL Series Connector Amphenol Corporation D38999/24TJ4AA vs D38999/24KJ04AA
DTS24T25-04AA MIL Series Connector TE Connectivity D38999/24TJ4AA vs DTS24T25-04AA
D38999/24FJ4AA MIL Series Connector, 56 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Aero-Electric Connector Inc D38999/24TJ4AA vs D38999/24FJ4AA
D38999/24KJ4AW MIL Series Connector, 56 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24TJ4AA vs D38999/24KJ4AW
CJ1424TJ4AW MIL Series Connector, 56 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24TJ4AA vs CJ1424TJ4AW
D38999/24WJ04AA MIL Series Connector Amphenol Corporation D38999/24TJ4AA vs D38999/24WJ04AA
D38999/24TJ4AW MIL Series Connector, 56 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24TJ4AA vs D38999/24TJ4AW
D38999/24MJ4AA MIL Series Connector, Amphenol Corporation D38999/24TJ4AA vs D38999/24MJ4AA
D38999/24WJ4AA MIL Series Connector, Amphenol Corporation D38999/24TJ4AA vs D38999/24WJ4AA
Part Number Description Manufacturer Compare
D38999/24MJ04AA MIL SERIES CONNECTOR TE Connectivity D38999/24TJ4AA vs D38999/24MJ04AA
TVS07RK25-4AA MIL Series Connector Amphenol Corporation D38999/24TJ4AA vs TVS07RK25-4AA
AE324FJ4AA MIL Series Connector, 56 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Aero-Electric Connector Inc D38999/24TJ4AA vs AE324FJ4AA
YACT24JJ04AAV00100 MIL Series Connector TE Connectivity D38999/24TJ4AA vs YACT24JJ04AAV00100
D38999/24WJ4AA MIL Series Connector, 56 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24TJ4AA vs D38999/24WJ4AA
D38999/24JJ4AA MIL Series Connector, 56 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24TJ4AA vs D38999/24JJ4AA
YACT24MJ04AAV00100 MIL Series Connector TE Connectivity D38999/24TJ4AA vs YACT24MJ04AAV00100
YDTS24W25-04AAV001 MIL Series Connector, 56 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity D38999/24TJ4AA vs YDTS24W25-04AAV001
YACT24MJ04AA000000 MIL Series Connector, 56 Contact(s), Composite, Male, Crimp Terminal, Receptacle TE Connectivity D38999/24TJ4AA vs YACT24MJ04AA000000
D38999/24SJ4AA MIL Series Connector, 56 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24TJ4AA vs D38999/24SJ4AA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24TJ4AA by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24TJ4AA by Amphenol Corporation

Select Manufacturer
Which Manufacturer of D38999/24TJ4AA would you like to use for your alert(s)?
  • Please alert me when D38999/24TJ4AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24TJ4AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24TJ4AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24TJ4AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24TJ4AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24TJ4AA by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: