D38999/24TH35PN
Description: MIL Series Connector,

Overview of D38999/24TH35PN by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for D38999/24TH35PN by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 34AK1909
Newark Connecting Devices - 38999 Connectors |Glenair D38999/24TH35PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2,296.2500
  • 2 $2,064.8400
  • 4 $1,768.1700
  • 7 $1,352.8400
  • 10 $1,008.7000
  • 20 $789.1600
  • 35 $670.5000
  • 50 $593.3600
$593.3600 / $2,296.2500 Buy Now
DISTI # 631-D/24TH35PN
Mouser Electronics Circular MIL Spec Connector CONNECTOR 0
  • 10 $1,107.0800
$1,107.0800 Order Now

CAD Models for D38999/24TH35PN by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24TH35PN by Glenair Inc

D38999/24TH35PN
Glenair Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
100
Contact Sizes
22D
Coupling Type
THREADED
Degrees of Rotation
80
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
Insulator Material
POLYETHYLENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
DURMALON
Shell Material
ALUMINUM ALLOY
Shell Size
H
Termination Type
CRIMP
Total Number of Contacts
100
Unique Insert Number
H35
Want to compare parts?
  1. D38999/24TH35PN
    Glenair Inc
    MIL Series Connector,
    VS

Alternate Parts for D38999/24TH35PN

This table gives cross-reference parts and alternative options found for D38999/24TH35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24TH35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/24WH35HN MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24TH35PN vs D38999/24WH35HN
DTS24F23-35PN MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity D38999/24TH35PN vs DTS24F23-35PN
DTS24L23-35HN MIL Series Connector TE Connectivity D38999/24TH35PN vs DTS24L23-35HN
KJA7Y23N35PN MIL Series Connector, 100 Contact(s), Steel, Male, Receptacle ITT Interconnect Solutions D38999/24TH35PN vs KJA7Y23N35PN
D38999/24WH35PN MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, ITT Interconnect Solutions D38999/24TH35PN vs D38999/24WH35PN
DTS24N23-35PN MIL Series Connector, 100 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle TE Connectivity D38999/24TH35PN vs DTS24N23-35PN
D38999/24KH35HN MIL Series Connector TE Connectivity D38999/24TH35PN vs D38999/24KH35HN
D38999/24K-H-35PN MIL Series Connector, 100 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24TH35PN vs D38999/24K-H-35PN
D38999/24CH35PN MIL Series Connector Amphenol Corporation D38999/24TH35PN vs D38999/24CH35PN
EN3645F7HN35MN MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity D38999/24TH35PN vs EN3645F7HN35MN
Part Number Description Manufacturer Compare
D38999/24TH35HN MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24TH35PN vs D38999/24TH35HN
D38999/24ZH35PN MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24TH35PN vs D38999/24ZH35PN
TV07RW-23-35PN MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24TH35PN vs TV07RW-23-35PN
D38999/24SH35HN MIL Series Connector, 100 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24TH35PN vs D38999/24SH35HN
D38999/24W-H-35PN MIL Series Connector, 100 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24TH35PN vs D38999/24W-H-35PN
D38999/24WH35HN MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24TH35PN vs D38999/24WH35HN
D38999/24C-H-35HN MIL Series Connector, 100 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24TH35PN vs D38999/24C-H-35HN
D38999/24JH35HN MIL Series Connector, 100 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24TH35PN vs D38999/24JH35HN
CTVS07RF-23-35PN MIL Series Connector, 100 Contact(s), Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24TH35PN vs CTVS07RF-23-35PN
D38999/24K-H-35HN MIL Series Connector, 100 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24TH35PN vs D38999/24K-H-35HN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24TH35PN by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24TH35PN by Glenair Inc

  • Please alert me when D38999/24TH35PN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24TH35PN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24TH35PN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24TH35PN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24TH35PN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24TH35PN by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: