D38999/24TH35PA
Description: MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,

Overview of D38999/24TH35PA by Corsair Electrical Connectors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for D38999/24TH35PA by Corsair Electrical Connectors Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2899-D38999/24TH35PA-ND
DigiKey CORSAIR_ Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT 27
In Stock
  • 1 $229.1900
  • 10 $225.4230
  • 25 $218.2620
  • 50 $211.5466
  • 100 $199.2870
  • 250 $188.3640
  • 500 $183.3480
  • 1,000 $178.5795
$178.5795 / $229.1900 Buy Now

CAD Models for D38999/24TH35PA by Corsair Electrical Connectors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24TH35PA by Corsair Electrical Connectors Inc

D38999/24TH35PA
Corsair Electrical Connectors Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CORSAIR ELECTRICAL CONNECTORS INC
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
100
Contact Sizes
22D
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
135
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
A
Shell Material
ALUMINUM ALLOY
Shell Size
H
Termination Type
CRIMP
Total Number of Contacts
100
Unique Insert Number
H35
Want to compare parts?
  1. D38999/24TH35PA
    Corsair Electrical Connectors Inc
    MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
    VS

Alternate Parts for D38999/24TH35PA

This table gives cross-reference parts and alternative options found for D38999/24TH35PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24TH35PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/24FH35PA MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Aero-Electric Connector Inc D38999/24TH35PA vs D38999/24FH35PA
D38999/24YH35PA MIL Series Connector Amphenol Corporation D38999/24TH35PA vs D38999/24YH35PA
D38999/24FH35PA MIL Series Connector, 100 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24TH35PA vs D38999/24FH35PA
D38999/24K-H-35HA MIL Series Connector, 100 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24TH35PA vs D38999/24K-H-35HA
CJ1424CH35PA MIL Series Connector, 100 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24TH35PA vs CJ1424CH35PA
D38999/24SH35PA CONNECTOR, 100 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity D38999/24TH35PA vs D38999/24SH35PA
CTVS07RF23-35HA MIL Series Connector Amphenol Corporation D38999/24TH35PA vs CTVS07RF23-35HA
DTS24K23-35PA MIL Series Connector TE Connectivity D38999/24TH35PA vs DTS24K23-35PA
ACT24JH35PA MIL Series Connector, 100 Contact(s), Composite, Male, Crimp Terminal, Receptacle TE Connectivity D38999/24TH35PA vs ACT24JH35PA
D38999/24KH35PA MIL Series Connector, 100 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24TH35PA vs D38999/24KH35PA
Part Number Description Manufacturer Compare
D38999/24FH35PA MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24TH35PA vs D38999/24FH35PA
TVS07RF-23-35PA MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24TH35PA vs TVS07RF-23-35PA
D38999/24S-H-35PA MIL Series Connector, 100 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24TH35PA vs D38999/24S-H-35PA
MT934T23S35PA CONNECTOR, 100 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity D38999/24TH35PA vs MT934T23S35PA
D38999/24KH35HA MIL Series Connector, 100 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24TH35PA vs D38999/24KH35HA
D38999/24LH35HA MIL Series Connector, 100 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24TH35PA vs D38999/24LH35HA
TV07RW-23-35PA MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24TH35PA vs TV07RW-23-35PA
TVS07RS23-35HA MIL Series Connector Amphenol Corporation D38999/24TH35PA vs TVS07RS23-35HA
MT934T23K35PA CONNECTOR, 100 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity D38999/24TH35PA vs MT934T23K35PA
D38999/24KH35PA MIL Series Connector, 100 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24TH35PA vs D38999/24KH35PA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24TH35PA by Corsair Electrical Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24TH35PA by Corsair Electrical Connectors Inc

Select Manufacturer
Which Manufacturer of D38999/24TH35PA would you like to use for your alert(s)?
  • Please alert me when D38999/24TH35PA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24TH35PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24TH35PA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24TH35PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24TH35PA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24TH35PA by Corsair Electrical Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: