D38999/24TH21HC
Description: MIL Series Connector

Overview of D38999/24TH21HC by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for D38999/24TH21HC by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24TH21HC by TE Connectivity

D38999/24TH21HC
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
21
Contact Sizes
16
Contact Style
RND PIN-SKT
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
66
EMI Shielded
YES
Empty Shell
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
13A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
N
Polarization Key
POLARIZED
Rated Current (Signal)
13 A
Shell Finish
NICKEL PTFE
Shell Material
ALUMINUM ALLOY
Shell Size
H
Terminal Pitch
0.06 mm
Termination Type
CRIMP
Total Number of Contacts
21
Unique Insert Number
H21
Wire Size-Max
16 AWG
Wire Size-Min
20 AWG
Want to compare parts?
  1. D38999/24TH21HC
    TE Connectivity
    MIL Series Connector
    VS

Alternate Parts for D38999/24TH21HC

This table gives cross-reference parts and alternative options found for D38999/24TH21HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24TH21HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DTS24K23-21HC MIL Series Connector TE Connectivity D38999/24TH21HC vs DTS24K23-21HC
D38999/24C-H-21PC MIL Series Connector, 21 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24TH21HC vs D38999/24C-H-21PC
D38999/24S-H-21PC MIL Series Connector, 21 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24TH21HC vs D38999/24S-H-21PC
D38999/24SH21HC MIL Series Connector, 21 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24TH21HC vs D38999/24SH21HC
D38999/24TH21PC MIL Series Connector, 21 Contact(s), Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24TH21HC vs D38999/24TH21PC
D38999/24TH21PC MIL Series Connector TE Connectivity D38999/24TH21HC vs D38999/24TH21PC
D38999/24FH21PC MIL Series Connector, 21 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24TH21HC vs D38999/24FH21PC
D38999/24CH21PY MIL Series Connector, 21 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24TH21HC vs D38999/24CH21PY
D38999/24LH21HC MIL Series Connector, 21 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24TH21HC vs D38999/24LH21HC
D38999/24ZH21PC MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24TH21HC vs D38999/24ZH21PC
Part Number Description Manufacturer Compare
D38999/24FH21HC MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24TH21HC vs D38999/24FH21HC
TVS07RF-23-21PC MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24TH21HC vs TVS07RF-23-21PC
D38999/24JH21HC-LC MIL Series Connector, 21 Contact(s), Composite, Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24TH21HC vs D38999/24JH21HC-LC
D38999/24ZH21HC MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24TH21HC vs D38999/24ZH21HC
D38999/24JH21HC MIL Series Connector, 21 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24TH21HC vs D38999/24JH21HC
D38999/24FH21PC-LC MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity D38999/24TH21HC vs D38999/24FH21PC-LC
YACT24MH21PCC00100 MIL Series Connector, 21 Contact(s), Composite, Male, Receptacle TE Connectivity D38999/24TH21HC vs YACT24MH21PCC00100
D38999/24GH21PC-LC MIL Series Connector, 21 Contact(s), Aluminum Alloy/Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24TH21HC vs D38999/24GH21PC-LC
YACT24MH21PCV00100 MIL Series Connector TE Connectivity D38999/24TH21HC vs YACT24MH21PCV00100
TVS07RS23-21HC MIL Series Connector Amphenol Corporation D38999/24TH21HC vs TVS07RS23-21HC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24TH21HC by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24TH21HC by TE Connectivity

Select Manufacturer
Which Manufacturer of D38999/24TH21HC would you like to use for your alert(s)?
  • Please alert me when D38999/24TH21HC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24TH21HC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24TH21HC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24TH21HC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24TH21HC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24TH21HC by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: