Part Details for D38999/24TF32BN by Amphenol Corporation
Overview of D38999/24TF32BN by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24TF32BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/24TF32BN
|
PEI Genesis | TV 32C 32#20 SKT J/N RECP Min Qty: 1 | 31 |
|
$84.3800 / $110.3400 | Buy Now |
Part Details for D38999/24TF32BN
D38999/24TF32BN CAD Models
D38999/24TF32BN Part Data Attributes
|
D38999/24TF32BN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24TF32BN
Amphenol Corporation
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 32 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 | |
Unique Insert Number | F32 |
Alternate Parts for D38999/24TF32BN
This table gives cross-reference parts and alternative options found for D38999/24TF32BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24TF32BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24JF32BN | MIL Series Connector, | Amphenol Corporation | D38999/24TF32BN vs D38999/24JF32BN |
D38999/24WF32BN | MIL Series Connector, | Amphenol Corporation | D38999/24TF32BN vs D38999/24WF32BN |
D38999/24KF32BN | MIL Series Connector | TE Connectivity | D38999/24TF32BN vs D38999/24KF32BN |
D38999/24WF32BN | MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | D38999/24TF32BN vs D38999/24WF32BN |
D38999/24FF32B | MIL Series Connector, 32 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24TF32BN vs D38999/24FF32B |
AE324ZF32BN | MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | D38999/24TF32BN vs AE324ZF32BN |
D38999/24FF32BN | MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | D38999/24TF32BN vs D38999/24FF32BN |
AE324SF32BN | MIL Series Connector, | Aero-Electric Connector Inc | D38999/24TF32BN vs AE324SF32BN |
CJ1424KF32BN | MIL Series Connector, 32 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24TF32BN vs CJ1424KF32BN |
EN3645W7FN32BN | MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | D38999/24TF32BN vs EN3645W7FN32BN |