Part Details for D38999/24TE26SN by Amphenol Corporation
Overview of D38999/24TE26SN by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24TE26SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37755879
|
Verical | Conn Circular SKT 26 POS Crimp ST Jam Nut 26 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 63 |
|
$91.1258 / $105.5904 | Buy Now |
DISTI #
D38999/24TE26SN
|
TTI | Circular MIL Spec Connector TV 26C 26#20 SKT J/N RECP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 303 In Stock |
|
$79.4900 / $96.8400 | Buy Now |
DISTI #
D38999/24TE26SN
|
PEI Genesis | TV 26C 26#20 SKT J/N RECP Min Qty: 1 | 63 |
|
$94.5400 / $138.1700 | Buy Now |
Part Details for D38999/24TE26SN
D38999/24TE26SN CAD Models
D38999/24TE26SN Part Data Attributes
|
D38999/24TE26SN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24TE26SN
Amphenol Corporation
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 26 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | E26 |
Alternate Parts for D38999/24TE26SN
This table gives cross-reference parts and alternative options found for D38999/24TE26SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24TE26SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DTS24Z17-26SN | TE Connectivity | Check for Price | MIL Series Connector | D38999/24TE26SN vs DTS24Z17-26SN |
DTS24T17-26JN | TE Connectivity | Check for Price | MIL Series Connector | D38999/24TE26SN vs DTS24T17-26JN |
DTS24H17-26SN | TE Connectivity | Check for Price | MIL Series Connector, 26 Contact(s), Female, Solder Terminal, Receptacle | D38999/24TE26SN vs DTS24H17-26SN |
D38999/24CE26SN | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | D38999/24TE26SN vs D38999/24CE26SN |
D38999/24TE26SN | TE Connectivity | Check for Price | MIL Series Connector | D38999/24TE26SN vs D38999/24TE26SN |
CJ1424TE26S | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | D38999/24TE26SN vs CJ1424TE26S |
D38999/24SE26SN | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | D38999/24TE26SN vs D38999/24SE26SN |
ACT24ME26JN | TE Connectivity | Check for Price | MIL Series Connector, 26 Contact(s), Composite, Female, Crimp Terminal, Receptacle | D38999/24TE26SN vs ACT24ME26JN |