Datasheets
D38999/24TD35HE-L/C by:

MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Part Details for D38999/24TD35HE-L/C by TE Connectivity

Overview of D38999/24TD35HE-L/C by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Part Details for D38999/24TD35HE-L/C

D38999/24TD35HE-L/C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/24TD35HE-L/C Part Data Attributes

D38999/24TD35HE-L/C TE Connectivity
Buy Now Datasheet
Compare Parts:
D38999/24TD35HE-L/C TE Connectivity MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender MALE
Contact Quantities 37
Contact Sizes 22D
Contact Style RND PIN-SKT
Coupling Type THREADED
DIN Conformance NO
EMI Shielded YES
Empty Shell YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 5A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization N
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Shell Finish NICKEL PTFE
Shell Material ALUMINUM ALLOY
Shell Size D
Terminal Pitch 0.06 mm
Termination Type CRIMP
Total Number of Contacts 37
Unique Insert Number D35
Wire Size-Max 22 AWG
Wire Size-Min 26 AWG

Alternate Parts for D38999/24TD35HE-L/C

This table gives cross-reference parts and alternative options found for D38999/24TD35HE-L/C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24TD35HE-L/C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
D38999/24FD35PE-LC TE Connectivity Check for Price MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle D38999/24TD35HE-L/C vs D38999/24FD35PE-LC
CTVS07RF-15-35PE-LC Amphenol Corporation Check for Price MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, D38999/24TD35HE-L/C vs CTVS07RF-15-35PE-LC
D38999/24GD35PE-LC TE Connectivity Check for Price MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle D38999/24TD35HE-L/C vs D38999/24GD35PE-LC
D38999/24MD35HE-L/C TE Connectivity Check for Price MIL Series Connector, 37 Contact(s), Composite, Male, Crimp Terminal, Receptacle D38999/24TD35HE-L/C vs D38999/24MD35HE-L/C
DTS24F15-35HE-LC TE Connectivity Check for Price MIL Series Connector D38999/24TD35HE-L/C vs DTS24F15-35HE-LC
YACT24JD35PEC00100 TE Connectivity Check for Price MIL Series Connector, 37 Contact(s), Composite, Male, Receptacle D38999/24TD35HE-L/C vs YACT24JD35PEC00100
D38999/24SD35PE-LC Amphenol Corporation Check for Price MIL Series Connector, 37 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle D38999/24TD35HE-L/C vs D38999/24SD35PE-LC
DTS24W15-35HE-LC TE Connectivity Check for Price MIL Series Connector D38999/24TD35HE-L/C vs DTS24W15-35HE-LC
D38999/24LD35PE-L/C TE Connectivity Check for Price MIL Series Connector, 37 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle D38999/24TD35HE-L/C vs D38999/24LD35PE-L/C
D38999/24FD35PE-LC Amphenol Corporation Check for Price MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, D38999/24TD35HE-L/C vs D38999/24FD35PE-LC
Part Number Manufacturer Composite Price Description Compare
YDTS24F15-35HEV001 TE Connectivity Check for Price MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle D38999/24TD35HE-L/C vs YDTS24F15-35HEV001
D38999/24SD35PE Defense Logistics Agency Check for Price MIL Series Connector, 37 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, D38999/24TD35HE-L/C vs D38999/24SD35PE
YDTS24F15-35PEV001 TE Connectivity Check for Price MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle D38999/24TD35HE-L/C vs YDTS24F15-35PEV001
D38999/24WD35PE-LC TE Connectivity Check for Price MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle D38999/24TD35HE-L/C vs D38999/24WD35PE-LC
YACT24JD35PEV00100 TE Connectivity Check for Price MIL Series Connector D38999/24TD35HE-L/C vs YACT24JD35PEV00100
D38999/24MD35PE-LC Amphenol Corporation Check for Price MIL Series Connector, 37 Contact(s), Composite, Male, Crimp Terminal, Receptacle, D38999/24TD35HE-L/C vs D38999/24MD35PE-LC
DTS24T15-35PE6157 TE Connectivity Check for Price 37 Contact(s), Aluminum Alloy, Male, Receptacle D38999/24TD35HE-L/C vs DTS24T15-35PE6157
D38999/24FD35PE Defense Logistics Agency Check for Price MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, D38999/24TD35HE-L/C vs D38999/24FD35PE
D38999/24W-D-35PE HiRel Connectors Inc Check for Price MIL Series Connector, 37 Contact(s), Metal, Male, Crimp Terminal, Receptacle D38999/24TD35HE-L/C vs D38999/24W-D-35PE
D38999/24S-D-35HE HiRel Connectors Inc Check for Price MIL Series Connector, 37 Contact(s), Steel, Male, Crimp Terminal, Receptacle D38999/24TD35HE-L/C vs D38999/24S-D-35HE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24TD35HE-L/C by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24TD35HE-L/C by TE Connectivity

Select Manufacturer
Which Manufacturer of D38999/24TD35HE-L/C would you like to use for your alert(s)?
  • Please alert me when D38999/24TD35HE-L/C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24TD35HE-L/C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24TD35HE-L/C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24TD35HE-L/C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24TD35HE-L/C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24TD35HE-L/C by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: