Part Details for D38999/24TD18SE by TE Connectivity
Overview of D38999/24TD18SE by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24TD18SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCHD38999/24TD18SE
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHD38999/24TD18SE
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
Buy Now | |
DISTI #
D38999/24TD18SE
|
FDH Electronics | Connector Min Qty: 1 | 34 |
|
$43.8410 / $58.1890 | Buy Now RFQ |
Part Details for D38999/24TD18SE
D38999/24TD18SE CAD Models
D38999/24TD18SE Part Data Attributes
|
D38999/24TD18SE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/24TD18SE
TE Connectivity
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 18 | |
Contact Sizes | 20 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 51 | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | NICKEL PTFE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Terminal Pitch | 0.06 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 | |
Unique Insert Number | D18 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for D38999/24TD18SE
This table gives cross-reference parts and alternative options found for D38999/24TD18SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24TD18SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT934T15K18SE | TE Connectivity | Check for Price | CONNECTOR, 18 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | D38999/24TD18SE vs MT934T15K18SE |
D38999/24ZD18JE | TE Connectivity | Check for Price | MIL Series Connector | D38999/24TD18SE vs D38999/24ZD18JE |
D38999/24CD18SE | Amphenol Corporation | Check for Price | MIL Series Connector | D38999/24TD18SE vs D38999/24CD18SE |
ACT24MD18JE | TE Connectivity | Check for Price | MIL Series Connector, 18 Contact(s), Composite, Female, Crimp Terminal, Receptacle | D38999/24TD18SE vs ACT24MD18JE |
EN3645M7DN18FE | TE Connectivity | Check for Price | MIL Series Connector, 18 Contact(s), Composite, Female, Crimp Terminal, Receptacle | D38999/24TD18SE vs EN3645M7DN18FE |
D38999/24F-D-18SE | HiRel Connectors Inc | Check for Price | MIL Series Connector, 18 Contact(s), Metal, Female, Crimp Terminal, Receptacle | D38999/24TD18SE vs D38999/24F-D-18SE |
D38999/24KD18SE | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 18 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | D38999/24TD18SE vs D38999/24KD18SE |
D38999/24SD18SE | TE Connectivity | Check for Price | CONNECTOR, 18 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | D38999/24TD18SE vs D38999/24SD18SE |
DTS24F15-18JE | TE Connectivity | Check for Price | MIL Series Connector | D38999/24TD18SE vs DTS24F15-18JE |
D38999/24MD18SE | TE Connectivity / Deutsch | Check for Price | CONNECTOR, 18 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | D38999/24TD18SE vs D38999/24MD18SE |