D38999/24SE35SN
Description: CONNECTOR, 55 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE

Overview of D38999/24SE35SN by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for D38999/24SE35SN by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24SE35SN by TE Connectivity

D38999/24SE35SN
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
55
Contact Sizes
22D
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
80
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
NICKEL
Shell Material
STAINLESS STEEL
Shell Size
E
Termination Type
CRIMP
Total Number of Contacts
55
Unique Insert Number
E35
Want to compare parts?
  1. D38999/24SE35SN
    TE Connectivity
    CONNECTOR, 55 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE
    VS

Alternate Parts for D38999/24SE35SN

This table gives cross-reference parts and alternative options found for D38999/24SE35SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24SE35SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/24ME35SN 55 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE TE Connectivity D38999/24SE35SN vs D38999/24ME35SN
DTS24L17-35SN MIL Series Connector TE Connectivity D38999/24SE35SN vs DTS24L17-35SN
D38999/24W-E-35JN MIL Series Connector, 55 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24SE35SN vs D38999/24W-E-35JN
D38999/24WE35JN MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24SE35SN vs D38999/24WE35JN
D38999/24F-E-35JN MIL Series Connector, 55 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24SE35SN vs D38999/24F-E-35JN
D38999/24YE35JN MIL Series Connector Amphenol Corporation D38999/24SE35SN vs D38999/24YE35JN
D38999/24LE35JN MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24SE35SN vs D38999/24LE35JN
DTS24Z17-35JN MIL Series Connector TE Connectivity D38999/24SE35SN vs DTS24Z17-35JN
D38999/24JE35SN MIL Series Connector, 55 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24SE35SN vs D38999/24JE35SN
TVS07RK-17-35SN MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24SE35SN vs TVS07RK-17-35SN
Part Number Description Manufacturer Compare
D38999/24S-E-35JN MIL Series Connector, 55 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24SE35SN vs D38999/24S-E-35JN
D38999/24WE35SN MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24SE35SN vs D38999/24WE35SN
D38999/24GE35SN MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24SE35SN vs D38999/24GE35SN
D38999/24FE35SN MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24SE35SN vs D38999/24FE35SN
D38999/24SE35SN MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24SE35SN vs D38999/24SE35SN
DTS24B17-35SN MIL Series Connector, 55 Contact(s), Bronze, Female, Crimp Terminal, Receptacle TE Connectivity D38999/24SE35SN vs DTS24B17-35SN
TVS07RK-17-35SN MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24SE35SN vs TVS07RK-17-35SN
D38999/24KE35SN MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24SE35SN vs D38999/24KE35SN
D38999/24JE35SN MIL Series Connector, 55 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24SE35SN vs D38999/24JE35SN
D38999/24K-E-35JN MIL Series Connector, 55 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24SE35SN vs D38999/24K-E-35JN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24SE35SN by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24SE35SN by TE Connectivity

Select Manufacturer
Which Manufacturer of D38999/24SE35SN would you like to use for your alert(s)?
  • Please alert me when D38999/24SE35SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24SE35SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24SE35SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24SE35SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24SE35SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24SE35SN by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: