Part Details for D38999/24SE35AC by Corsair Electrical Connectors Inc
Overview of D38999/24SE35AC by Corsair Electrical Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D38999/24SE35AC
D38999/24SE35AC CAD Models
D38999/24SE35AC Part Data Attributes
|
D38999/24SE35AC
Corsair Electrical Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/24SE35AC
Corsair Electrical Connectors Inc
MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORSAIR ELECTRICAL CONNECTORS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 55 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 66 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FIRE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Unique Insert Number | E35 |
Alternate Parts for D38999/24SE35AC
This table gives cross-reference parts and alternative options found for D38999/24SE35AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24SE35AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DTS24T17-35AC | TE Connectivity | Check for Price | MIL Series Connector | D38999/24SE35AC vs DTS24T17-35AC |
D38999/24LE35AC | Amphenol Corporation | Check for Price | MIL Series Connector | D38999/24SE35AC vs D38999/24LE35AC |
CJ1424WE35AY | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | D38999/24SE35AC vs CJ1424WE35AY |
CJ1424TE35AC | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | D38999/24SE35AC vs CJ1424TE35AC |
CJ1424KE35AC | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | D38999/24SE35AC vs CJ1424KE35AC |
D38999/24SE35AC | TE Connectivity | Check for Price | MIL Series Connector | D38999/24SE35AC vs D38999/24SE35AC |
D38999/24KE35AY | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | D38999/24SE35AC vs D38999/24KE35AY |
D38999/24GE35AC | Glenair Inc | Check for Price | MIL Series Connector, | D38999/24SE35AC vs D38999/24GE35AC |
D38999/24KE35AC | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | D38999/24SE35AC vs D38999/24KE35AC |
D38999/24GE35AC | ITT Interconnect Solutions | Check for Price | MIL Series Connector, | D38999/24SE35AC vs D38999/24GE35AC |